Overview of LQH43PN101M26L by Murata Manufacturing Co Ltd.
The LQH43PN101M26L is a general-purpose inductor characterized by its 100µH inductance, unshielded design, with a nominal current rating of 0.32A. This component is manufactured by Murata Manufacturing Co Ltd, a company known for producing high-quality electronic components, and is presented in a 1812 chip size package. The product is designed for surface mounting technology (SMT), making it suitable for a broad range of printed circuit board (PCB) applications. Its core material is ferrite, which is common for components requiring high magnetic permeability and low core loss at high frequencies. The specification includes a tolerance of 20%, a typical characteristic for general-purpose inductors which allows for a slight variation in inductance while still maintaining functionality within certain design parameters.
Other key attributes include a DC Resistance (DCR) of 1.8456 Ω, specifying the amount of resistance the inductor contributes to the circuit. The component is also specified to have a self-resonance frequency of 4MHz and is tested at a frequency of 1MHz. Its operating temperature ranges from -40°C to 85°C, providing a good range of thermal stability for various environments. Moreover, the LQH43PN101M26L is constructed to be magnetically shielded, which minimizes the magnetic interference it might generate towards nearby sensitive components.
The inductor is compliant with several critical environmental and compliance standards, including RoHS (Restriction of Hazardous Substances), indicating that it is manufactured with limited harmful materials. The component is classified under the ECCN code of “EAR99” and has an HTS code of “8504.50.80.00”, relevant for international trade and compliance considerations.
Industry Applications for LQH43PN101M26L
The versatility and general-purpose design of the LQH43PN101M26L make it potentially suitable for a wide array of applications across various industries. While the specific use of this inductor will depend on the exact requirements of the circuit, below are some conceptual industry applications based on its properties and previously identified possible applications. It is crucial for engineering and design teams to thoroughly analyze and verify the part’s compatibility with specific industry standards and application requirements.
- Environmental Monitoring: Given its general-purpose nature, the LQH43PN101M26L might be used in environmental monitoring devices such as air quality sensors and weather stations. These devices require stable and reliable inductance to ensure accurate signal processing and filtering, particularly in conditions that may vary widely in temperature or other environmental factors.
- Industrial Automation: Industrial control systems and automation technology could potentially utilize the LQH43PN101M26L in their circuit designs. Its properties could help in the effective management of power distribution and signal processing within complex machinery and control units, contributing to consistent performance and system stability.
- Power Supply Devices: In power electronics, ensuring the stable operation of the power supply units is crucial. The LQH43PN101M26L, with its characteristics, might be conducive for use in the filter circuits of power supply modules, aiding in the mitigation of ripple currents and improving the overall power quality delivered to the load.
- Consumer Electronics: The inductor could potentially find applications within consumer electronics, such as in the power management circuits of wearable devices, smartphones, or laptops. These applications benefit from the compact size, efficiency, and reliability that a component like the LQH43PN101M26L can provide.
Please note that these potential industry applications are only conceptual and illustrative. Actual application and integration of the LQH43PN101M26L into any product or system require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components, including a wide range of inductors. The company is well-known for its innovative technologies and high-quality manufacturing processes. In the realm of Fixed Inductors, Murata offers an extensive portfolio that caters to various applications, from general-purpose use to specialized industrial, communication, and automotive applications. The LQH43PN101M26L is one of the many examples showcasing Murata’s capabilities in producing reliable inductors. The company’s inductor products are recognized for their performance, quality, and the technological advancements they incorporate, such as high-density mounting and magnetically shielded designs for minimal EMI (Electromagnetic Interference).
Where to Find LQH43PN101M26L by Murata Manufacturing Co Ltd
For those interested in purchasing the LQH43PN101M26L or exploring alternative Fixed Inductors, Findchips.com is an excellent resource. The website provides current stock levels, pricing, and distributor information to assist in procurement decisions. The part has historically been available from several distributors, including Chip Stock, ComSIT Europe, TME, TTI, Avnet Americas, TTI Europe, RS, Avnet Abacus, DigiKey, and Farnell, among others. However, it is crucial to visit Findchips.com to get the most up-to-date information on availability and competitive pricing from a variety of distributors.