Overview of LQH43PN6R8M26L by Murata Manufacturing Co Ltd.
The LQH43PN6R8M26L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd. This component is a surface mount high-frequency inductor, part of the Lqh43P_26 Series, specified with an inductance value of 6.8 µH and a tolerance of 20%. It is constructed in a 1812 (4532 metric) chip format, making it suitable for a variety of compact electronic assemblies. The inductor is especially noted for its magnetic shielding, designed to minimize electromagnetic interference (EMI), thus enhancing performance in sensitive applications. Furthermore, its design features a ferrite core material, offering a balance between cost and performance for high-frequency applications.
From a technical standpoint, this inductor supports a maximum rated current of 1.4 A and exhibits a DC resistance (DCR) of approximately 0.1176 Ω, indicative of its efficiency in minimizing power losses. The component operates effectively within a wide temperature range, from -40 °C to 85 °C, making it versatile across various environmental conditions. Additionally, its self-resonance frequency is marked at 30 MHz, suggesting suitability for applications within that frequency spectrum. The LQH43PN6R8M26L is also RoHS compliant and conforms to REACH regulations, ensuring that it meets the strictest environmental standards for electronic components.
Industry Applications for LQH43PN6R8M26L
The diverse properties of LQH43PN6R8M26L extend its utility to various industry applications, including but not limited to:
- Environmental Monitoring: Devices and systems designed for environmental monitoring could potentially incorporate this inductor for its high frequency and low power loss characteristics, enabling efficient operation in remote or portable sensor applications. The magnetic shielding feature is particularly beneficial in reducing noise in sensitive measurements and data acquisition systems.
- Industrial Automation: In the realm of industrial automation, LQH43PN6R8M26L might find its application in control systems, where its ability to handle considerable current (1.4 A) while maintaining a low DC resistance can contribute to energy-efficient operations. The wide temperature range also ensures reliability in the varying environments typical of industrial sites.
- Power Supplies and Converters: The efficiency and compact size of this inductor make it suitable for use in power supply units and DC-DC converters, where maintaining energy efficiency and minimizing physical footprint are crucial. The high-performance characteristics of the LQH43PN6R8M26L support improved power conditioning and stability.
- Telecommunications: Given its high self-resonance frequency, the inductor could be utilized in telecommunications equipment to enhance signal integrity and reduce electromagnetic interference, an essential aspect in maintaining high-quality communication channels.
It’s important to note that these potential applications are conceptual and must be verified for technical feasibility by engineering and design teams specific to the application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, including a wide range of inductors. The company is particularly well-known for its innovations in the field of Fixed Inductors, offering products that are critical in power supply, signal processing, and RF applications. Murata’s inductors, such as the LQH43PN6R8M26L, are characterized by their reliability, efficiency, and the advanced materials used in their construction. Murata’s commitment to quality and performance makes its components highly sought after in the electronics industry. The company continues to advance the field of inductors through rigorous research and development, ensuring that each product meets the highest standards.
Where to Find LQH43PN6R8M26L by Murata Manufacturing Co Ltd
To procure the LQH43PN6R8M26L, interested parties should consider researching current stock levels and pricing via findchips.com. On findchips.com, not only can the availability of this particular inductor be checked, but it also provides a platform to explore alternate parts within the category of Fixed Inductors. This part has historically been available through distributors such as Perfect Parts Corporation, Chip Stock, TME, TTI, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, visiting findchips.com is recommended.