Overview of LQH43PN8R2M26L by Murata Manufacturing Co Ltd.
The LQH43PN8R2M26L is a power inductor designed for general purposes, featuring an inductance of 8.2 µH with a tolerance of ±20% and a maximum rated current of 1.3 A. It is constructed with a ferrite core material, and its design incorporates magnetic shielding to minimize electromagnetic interference (EMI), making it suitable for a wide range of applications. This component is packaged in a small-sized 1812 (4.5mm x 3.2mm x 2.6mm) surface-mount device (SMD) format, which suits it for compact electronic assemblies. It is specified for operation over a temperature range from -40°C to 85°C.
Key features of the LQH43PN8R2M26L include its low DC resistance of 0.1536 Ω, highlighting the inductor’s efficiency by minimizing power losses due to its resistance. The part exhibits a self-resonance frequency of 25 MHz and is designed to maintain functional integrity up to its rated current without significant degradation in performance. Additionally, its tin (Sn) terminal finish ensures compatibility with most soldering processes, contributing to the ease of manufacturing and reliability of the final product. This component is also notable for being compliant with RoHS, REACH, carrying an ECCN code of EAR99, and being packaged on a tape and reel for automated assembly processes.
Industry Applications for LQH43PN8R2M26L
The versatility and efficiency of the LQH43PN8R2M26L make it suitable for a variety of industries. While specific potential roles in environmental monitoring and industrial automation have been identified, its attributes suggest a broader range of possible applications. These applications need to be corroborated by engineering and design teams to ensure compatibility and optimal performance. Possible use cases include:
- Environmental Monitoring: Devices such as air quality sensors and water quality monitoring systems might incorporate the LQH43PN8R2M26L for its reliable performance across a wide range of ambient temperatures and its compact size, which is beneficial in space-constrained sensor modules.
- Industrial Automation: In automated manufacturing lines or robotics, the LQH43PN8R2M26L could be used in power supply circuits, motor control systems, or EMI filtering applications due to its shielded design and low DC resistance, supporting efficient operation and minimal energy loss.
- Power Management Systems: The characteristics of the LQH43PN8R2M26L suit it for use in DC-DC converters, power conditioners, or backup power systems where stable inductance under load is crucial for maintaining power quality and device reliability.
- Consumer Electronics: Given its small footprint, efficient operation, and EMI suppression capabilities, this inductor could potentially be used in compact electronic devices such as smartphones, tablets, or wearables, where space is at a premium and power efficiency is important.
It’s pivotal to underscore that these potential applications are illustrative and necessitate thorough analysis and validation by engineering and design experts to assure performance requirements are met.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and manufacturing of electronic components, with a particular emphasis on the realm of Fixed Inductors. The company is known for its commitment to high-quality standards and innovation, producing a wide array of inductor components that cater to various aspects of modern electronics. The LQH43PN8R2M26L signifies Murata’s expertise in producing power inductors that meet the demanding requirements of contemporary applications, from general-purpose uses to specific industrial tasks. Murata offers a range of similar parts alongside the LQH43PN8R2M26L, each designed to address the specific needs of different circuits and devices, reinforcing its position as a key player in the inductor market. Employing advanced materials, precision engineering, and a deep understanding of electromagnetic properties, Murata continues to be at the forefront of electronic component manufacturing.
Where to Find LQH43PN8R2M26L by Murata Manufacturing Co Ltd
For engineering and procurement teams looking to source the LQH43PN8R2M26L, the ideal starting point is findchips.com. Here, users can discover current stock levels, competitive pricing, and detailed product specifications. Additionally, findchips.com offers access to a broader selection of Fixed Inductors, allowing for comparison with alternative options that might better suit specific application requirements. Historically, distributors such as TME, DigiKey, Future Electronics, and Avnet Americas have been known to stock the LQH43PN8R2M26L, though availability may vary. Accordingly, visiting findchips.com will ensure access to the most current availability and pricing information.