Overview of LQH43PZ221M26L by Murata Manufacturing Co Ltd
The LQH43PZ221M26L, manufactured by Murata Manufacturing Co Ltd, is a General Purpose Inductor designed for a wide array of applications requiring a fixed inductance of 220µH. This semi-shielded component is crafted to deliver a low DC resistance of 3.48Ω and a modest rated current of up to 0.24 A, all within a compact surface-mount package sized at 1812. Encapsulating the inductor within a ferrite core material, the LQH43PZ221M26L operates within a broad temperature range (-40°C to +125°C), making it a versatile choice for various thermal environments. Additionally, this inductor is compliant with RoHS and REACH, ensuring its applicability in global markets concerned with environmental and health standards. The part also meets the criteria for AEC-Q200, a stress test qualification for passive electronic components within automotive systems, hinting at its reliability and quality. Moreover, it is classified under the EAR99 ECCN code and has a Harmonized Tariff Schedule (HTS) code of 8504.50.80.00.
Industry Applications for LQH43PZ221M26L
The LQH43PZ221M26L can potentially be integrated into a diverse set of industry applications due to its general-purpose design and robust specifications. While its precise application should be determined through a thorough analysis by engineering and design teams for compliance with specific industry standards and requirements, the following are conceptual illustrations of its possible uses:
- Environmental Monitoring Systems: Devices designed for monitoring parameters such as air quality, humidity, or radiation levels might utilize the LQH43PZ221M26L for its stability across various temperatures, aiding in the consistent performance of measurement circuits.
- Industrial Automation and Control: In the realm of manufacturing and process control, this inductor could be part of power supply units, filtering systems, or electromagnetic interference (EMI) reduction circuits, benefiting from its reliability and AEC-Q200 qualification for harsh electrical environments.
- Consumer Electronics: Although not specifically mentioned, similar inductors find their way into devices such as smartphones, laptops, and tablets for power management and signal filtering, owing to their surface-mount package and efficacy in noise reduction.
- Power Management Systems: Given its power inductor classification, the LQH43PZ221M26L might be employed in DC-DC converters, LED drivers, or renewable energy systems, where efficient energy storage and conversion are critical.
Note that these potential industry applications are illustrative and require verification by professional design teams to ensure compliance and suitability.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, notably excelling in the field of Fixed Inductors. Their products, including the LQH43PZ221M26L, are known for their quality, reliability, and innovation. Murata’s inductors are utilized across a broad spectrum of applications, from consumer electronics to automotive and industrial systems. The company’s dedication to research and development has positioned its inductors at the forefront of the industry, particularly in terms of miniaturization, energy efficiency, and performance under varying environmental conditions. Murata’s product lineup extends beyond the LQH43PZ221M26L, encompassing a wide range of inductors that cater to specific needs within electronic circuit design, thereby affirming Murata’s commitment to addressing the complex challenges of modern electronics.
Where to Find LQH43PZ221M26L by Murata Manufacturing Co Ltd
To source the LQH43PZ221M26L, visit findchips.com, an excellent resource for checking current stock levels and pricing from various distributors. The availability of the LQH43PZ221M26L, as well as comparable Fixed Inductors, can be assessed to find the best options for procurement. Historically, the LQH43PZ221M26L has been available through distributors like Chip Stock, Chip 1 Exchange, TME, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell, among others. However, inventory can fluctuate, so it is advisable to visit findchips.com to get the most up-to-date information on availability and pricing.