Overview of LQH43PZ2R2M26L by Murata Manufacturing Co Ltd.
The LQH43PZ2R2M26L is a general-purpose inductor designed with a focus on miniaturization and high performance. Manufactured by Murata Manufacturing Co Ltd, it is part of the broad category of Fixed Inductors within the inductors segment. This specific model boasts a 2.2µH inductance value with a tolerance of 20%, packaged in a convenient 1812 chip size. One of its critical features is the ability to handle a maximum rated current of 2.5A alongside a low DC resistance of approximately 0.0504 Ω, optimizing it for high-efficiency applications.
The component is designed with a ferrite core and utilizes wirewound technology to achieve its specified performance characteristics. It is a surface-mount type product that comes in a rectangular package, making it well-suited for automated assembly processes. The LQH43PZ2R2M26L operates within a broad temperature range of -40°C to 125°C, accommodating diverse environmental conditions. Additionally, it is specified to meet the stringent requirements of the AEC-Q200 standard, illustrating its suitability for high-reliability applications. Furthermore, the component’s compliance with RoHS, REACH, and the EAR99 ECCN code underscores its global acceptability in terms of environmental and export regulations.
Industry Applications for LQH43PZ2R2M26L
The versatility and reliability of the LQH43PZ2R2M26L lend itself to a multitude of potential industry applications. While the component is explicitly identified for use in environmental monitoring and industrial automation, its attributes allow for exploration into other sectors. Each potential industry application would necessitate a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are some envisioned applications:
- In telecommunications, it could potentially serve as part of the filtering or RF circuitry in base stations and repeaters, where its high current handling and low resistance could support signal integrity and power efficiency.
- In consumer electronics, the inductor might find use in power supply circuits within devices such as laptops, smartphones, and tablets, where energy efficiency and compact design are critical.
- The automotive sector, despite requiring AEC-Q100 or AEC-Q200 compliance which this part meets, would benefit from its application in power management solutions for electric vehicles (EVs) or advanced driver-assistance systems (ADAS), where reliability under varying temperatures is crucial.
- For renewable energy systems, like solar inverters or wind power converters, the LQH43PZ2R2M26L could effectively contribute to the optimization of power conversion efficiency due to its low DC resistance and tolerance to high currents.
It is important to underscore that these potential applications are conceptual and necessitate proper engineering evaluations to confirm their viability and compliance with application-specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, where its innovation in the realm of Fixed Inductors stands out. The company specializes in producing high-quality, reliable components that serve a wide range of electronic applications. Murata’s product line is extensive, covering everything from capacitors and resistors to advanced sensors and communication modules.
Specifically, in the category of fixed inductors, Murata Manufacturing Co Ltd offers a variety of products including the LQH43PZ2R2M26L. Murata’s inductors are designed for application needs ranging from general-purpose filtering and RF signal blocking to power supply applications requiring tight inductance tolerances and high current handling capabilities. The company’s steadfast commitment to R&D has placed it at the forefront of technological advancement in inductor technology, exemplified by their production of components that meet rigorous industry standards like AEC-Q200 for automotive applications.
Where to Find LQH43PZ2R2M26L by Murata Manufacturing Co Ltd
For those looking to procure the LQH43PZ2R2M26L, it is recommended to research and purchase from reputable distributors via findchips.com. This site provides access to current stock levels, pricing from various distributors, and detailed component specifications. Historically, distributors such as Chip Stock, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have listed this part. Given the dynamic nature of electronic component stock and availability, it is advised to check findchips.com for the most up-to-date information.
In instances where the LQH43PZ2R2M26L might not meet specific application requirements, or if it is unavailable, findchips.com offers a comprehensive search tool for Fixed Inductors. This tool can help identify alternate parts from Murata Manufacturing Co Ltd or other manufacturers that could serve as suitable replacements or upgrades. The breadth and depth of options available ensure that procurement professionals and engineers can find the electronic components they need to keep their projects moving forward.