Overview of LQH44PH151MPRL by Murata Manufacturing Co Ltd.
The LQH44PH151MPRL is a general purpose inductor manufactured by Murata Manufacturing Co Ltd. With an inductance rating of 150µH and a tolerance of 20%, it operates within a broad spectrum of electronic applications. This component is designed specifically for surface mount technology (SMT), fitting into a compact 1515 size package, which correlates to a dimension of 4mm x 4mm x 1.65mm. It utilizes a ferrite core material, which contributes to its efficiency in various RF (Radio Frequency) and high-frequency applications.
Characterized by a maximum DC resistance of 2.64Ω and a rated current capacity of 330mA, this Fixed Inductor ensures reliable performance across a wide range of operating temperatures from -40°C to 125°C. The construction is rectangular, complemented by dual-ended terminal placement and is shielded, affirming its practicality in environments where minimal interference is a priority. Compliance with the AEC-Q200 standard indicates its suitability for stringent automotive applications, while adherence to RoHS and REACH compliance underscores its environmentally friendly attributes. Furthermore, the specified self-resonance frequency of 5MHz highlights its applicability in RF contexts. At the time of writing, the factory lead time for this component is listed as 18 weeks.
Industry Applications for LQH44PH151MPRL
The LQH44PH151MPRL by Murata is potentially applicable in a wide array of industries, including but not limited to environmental monitoring and industrial automation. Its characteristics make it a viable candidate for numerous use cases. However, it’s imperative to note that these industry applications are conceptual/illustrative and rigorously require engineering and design team analysis for standard and specific application adherence.
- Environmental Monitoring Equipment: Given its operational stability across a wide temperature range and compliance with AEC-Q200, this inductor could potentially be integrated into environmental sensors and monitoring systems. These applications often demand components that can reliably perform under varying environmental conditions, and the LQH44PH151MPRL’s design and construction offer such reliability.
- Industrial Automation: Automated machinery and robots in the industrial sector could benefit from the incorporation of this inductor, particularly in RF communication modules or power management systems. The shielded design minimizes interference, ensuring smoother operation in environments crowded with diverse electronic signals.
- Power Supplies: In power conversion applications, the efficiency and durability of components like the LQH44PH151MPRL are critical. Its construction and ferrite core make it an ideal component for filtering applications within switch-mode power supplies (SMPS), where maintaining energy efficiency is crucial.
- Telecommunications Equipment: The RF inductor application designation of this component suggests its potential use in telecommunications infrastructure, such as base stations and repeaters, where managing signal integrity is essential. Its specifications support its use in filtering unwanted noise from power and signal lines, contributing to clearer communication channels.
Note: The potential industry applications listed are conceptual/illustrative. Engineering and design teams must verify component suitability against industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and production of electronic components, including a comprehensive line of Fixed Inductors. The company’s inductors, such as the LQH44PH151MPRL, are highly regarded for their quality, reliability, and innovation. Murata’s expertise extends across a variety of inductors, from general-purpose types to application-specific designs, which are used in diverse industries from automotive to consumer electronics and healthcare. With a focus on miniaturization, energy efficiency, and electromagnetic solutions, Murata continues to advance electronic component technology.
Where to Find LQH44PH151MPRL by Murata Manufacturing Co Ltd
To research and purchase the LQH44PH151MPRL, potential buyers are encouraged to utilize the resources available on findchips.com. This platform provides comprehensive data on stock levels, pricing, and distributor options. In the pursuit of Fixed Inductors, findchips.com enables users to explore alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as Chip Stock, Avnet Asia, TME, Future Electronics, Mouser Electronics, and Avnet Americas. However, to get the most current stock information and competitive pricing, visiting findchips.com is advisable.