Overview of LQH44PH2R2MPRL by Murata Manufacturing Co Ltd
The LQH44PH2R2MPRL from Murata Manufacturing Co Ltd is a general purpose inductor with a nominal inductance of 2.2 μH and a tolerance of 20%. This component is designed in a ferrite-core, SMD (Surface Mount Device) package with a rectangular and chip-style form factor, specifically with a 1515 case size (4 mm x 4 mm). Key features include its semi-shielded construction, a maximum rated current of 2.4 A, and a low DC resistance of 0.0504 Ω. The LQH44PH2R2MPRL is suitable for applications requiring a wide operating temperature range from -40 °C to 125 °C and conforms to AEC-Q200 standards, indicating its suitability for automotive applications subject to verification. Moreover, it is RoHS compliant and adheres to the Reach Compliance Code.
This Fixed Inductor operates effectively up to a self-resonance frequency of 55 MHz and is tested at a frequency of 0.1 MHz. The mounting style is SMT, ensuring ease of assembly in automated production lines. The packaging method noted is Tape and Reel, embossed, in a 7 inch format, which is conducive to efficient handling and placement during mass production. The dual-ended wraparound terminal shape simplifies the surface-mount soldering process and offers robust PCB anchoring.
Industry Applications for LQH44PH2R2MPRL
The LQH44PH2R2MPRL is versatile in its applications due to its performance characteristics and design construction. Here are a few industry applications where this inductor could potentially be utilized, contingent upon further analysis and validation for each specific use:
- Industrial Automation: In this sector, the LQH44PH2R2MPRL might serve in motor drive controllers and power supply circuits, where stable inductance under varying current loads and effective interference suppression are crucial. The semi-shielded feature helps in reducing noise, which is beneficial for precision operations conducted in industrial automation systems.
- Robotics: Robots require components that can handle dynamic environmental conditions and varied operational modes. This inductor might potentially be used in the power regulation systems of robots, contributing to the regulation of power and maintenance of system stability amidst robotic movement and operation.
- Drones: For drones, power efficiency and weight are critical. The compact size and low resistance of the LQH44PH2R2MPRL possibly make it suitable for deployment in drones’ power electronics to enhance efficiency and reduce power losses during flight.
It is vital to note that these potential industry applications are conceptual and necessitate thorough validation by engineering teams to confirm compliance with specific industry standards and reliable function in tailored applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent global leader in the design and manufacture of electronic components, notably Fixed Inductors and a broader range of other inductor categories. This company is known for its innovation and high-quality products, which feature in a range of technological solutions, from mobile devices to automotive applications. The LQH44PH2R2MPRL is an example of Murata’s commitment to producing reliable, high-performance components that meet stringent industry specifications and customer expectations.
Murata’s comprehensive line of Fixed Inductors, including the LQH44PH2R2MPRL, demonstrates its capabilities in developing advanced materials and technologies such as ferrite cores and sophisticated shielding methods to enhance product performance across diverse industries.
Where to Find LQH44PH2R2MPRL by Murata Manufacturing Co Ltd
For those looking to procure the LQH44PH2R2MPRL, it is advisable to visit findchips.com. Here, you can access up-to-date availability and pricing from various distributors. Historically, this part has been listed at distributors such as Chip 1 Exchange, TME, TTI, and Mouser Electronics, although current stock levels and pricing can vary. For alternatives, consider researching other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers through the provided link.