Overview of LQH44PN2R2MP0L by Murata Manufacturing Co Ltd.
The LQH44PN2R2MP0L is a general-purpose inductor produced by Murata Manufacturing Co Ltd, featuring a 2.2µH inductance with a tolerance of ±20%. Its design is optimized for RF (radio frequency) applications, providing an advantageous blend of a relatively high DC current rating of 2.5A and a low DC resistance max of 0.049 Ohm. The self-resonant frequency stands at 70MHz, indicating its efficiency in a given range of high-frequency applications. Encapsulated within a 1515 (or 1616 metric) chip package, the component is surface mount technology (SMT) compatible, making it suitable for compact PCB layouts.
Made from ferrite core material and being magnetically shielded, this inductor ensures minimal electromagnetic interference (EMI), which is critical for maintaining performance in sensitive circuit designs. The operating temperature range of -40°C to +125°C broadens its application scope across various environmental conditions. Also notable is the component’s compliance with ROHS and REACH, marking its adherence to environmental and safety standards.
Industry Applications for LQH44PN2R2MP0L
Given its specifications, the LQH44PN2R2MP0L can serve multiple industry applications. While findchips.com identifies “Environmental Monitoring” and “Industrial Automation” as potential fields of utilization, the inductor’s design and performance characteristics extend its applicability to various other sectors.
- Environmental Monitoring: This application could involve deploying the component within sensor arrays used to track environmental parameters like temperature, humidity, or air quality. The compact size and high reliability of LQH44PN2R2MP0L make it suitable for outdoor and remote sensing equipment that requires long-term stability and minimal maintenance.
- Industrial Automation: The inductor might find its way into the control systems of automated machinery or robotics. Its high DC current rating and low resistance are beneficial for managing power efficiently within motor drives or actuator controls, potentially contributing to more responsive and energy-efficient operations.
- Consumer Electronics: Due to its general-purpose nature and the ability to handle significant power for its size, it could be integrated into power management circuits within devices such as smartphones, tablets, or portable gaming systems. Its characteristics support both the miniaturization trend in consumer electronics and the need for efficient power use and minimal heat generation.
- Telecommunications: The inductor’s RF application suitability implies it might be utilized in the RF signal chain of wireless communication hardware, such as base stations, routers, or RF modules in IoT devices. Its role could be critical in filtering, impedance matching, or enhancing signal integrity within complex communication pathways.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacturing of electronic components, including a wide range of inductors. The company specializes in producing highly reliable and performance-driven components, catering to advancing technological needs. Within the realm of Fixed Inductors, Murata offers an extensive portfolio that caters to various applications, from power supply inductors to RF inductors like LQH44PN2R2MP0L. Murata’s commitment to innovation and quality has positioned it as a preferred choice for engineers and product developers seeking components that deliver precise electrical characteristics and durability.
Where to Find LQH44PN2R2MP0L by Murata Manufacturing Co Ltd
To procure the LQH44PN2R2MP0L, findchips.com offers a reliable platform for checking current stock levels and pricing from various distributors. To explore additional options or find alternate Fixed Inductors that might be more suited to specific needs, accessing the aforementioned link provides a comprehensive overview of offerings by Murata Manufacturing Co Ltd and other manufacturers. Historically, distributors such as Win Source Electronics, Avnet Asia, Chip 1 Exchange, and Quest Components have stocked this product, though availability can fluctuate. Therefore, visiting findchips.com ensures access to up-to-date information regarding both stock and competitive pricing.