Overview of LQH44PN4R7MP0L by Murata Manufacturing Co Ltd.
The LQH44PN4R7MP0L is a general purpose inductor designed and manufactured by Murata Manufacturing Co Ltd., with a nominal inductance value of 4.7µH. This component is specified with a DC resistance maximum of 0.08Ω and can handle a DC current rating up to 1.7A. Its self-resonance frequency stands at 40MHz, and it has an inductance tolerance of ±20%. Packaged in a 1515 chip size, this SMD (Surface Mount Device) component is designed for a wide range of applications requiring a compact, high-performance inductor. Furthermore, it features a magnetically shielded construction with a ferrite core material, ensuring minimal electromagnetic interference and robustness for varying operating conditions. The inductor operates effectively over a wide temperature range from -40°C to 125°C, making it suitable for harsh environments. The LQH44PN4R7MP0L is also RoHS compliant, adhering to current environmental standards regarding hazardous materials.
Industry Applications for LQH44PN4R7MP0L
Due to its electrical characteristics and build quality, the LQH44PN4R7MP0L finds utility across multiple industries. Possible applications include, but are not limited to, the following:
- Environmental Monitoring: This inductor could potentially be used in devices for monitoring environmental conditions, such as air quality sensors and weather instruments, where stable inductance over a wide temperature range is crucial.
- Industrial Automation: Automation equipment, including PLCs (Programmable Logic Controllers) and robotic arms, might integrate this component for power management and signal processing purposes, taking advantage of its high current handling and low DC resistance.
- Consumer Electronics: In applications ranging from smartphones to portable gaming devices, the LQH44PN4R7MP0L can provide noise suppression and power conditioning, benefiting from its compact footprint and high efficiency.
- Automotive Systems: Given its robust operating temperature range and reliability, this inductor could find usage in automotive electronic assemblies, such as infotainment systems and electronic control units (ECUs), where performance and durability are paramount.
It is essential for engineering and design teams to thoroughly analyze and verify the suitability of the LQH44PN4R7MP0L for their specific applications, considering all operating conditions and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is particularly well-known for their expertise in the field of inductors, including Fixed Inductors, offering a wide range of products that cater to a plethora of electronic device needs. The LQH44PN4R7MP0L is a testament to Murata’s commitment to delivering high-quality inductors, designed to meet the rigorous standards of today’s electronic devices. Murata Manufacturing Co Ltd. consistently invests in research and development to push the boundaries of technology, making them a preferred supplier for engineers and designers across the globe.
Where to Find LQH44PN4R7MP0L by Murata Manufacturing Co Ltd
To source the LQH44PN4R7MP0L, begin by researching on findchips.com. This platform offers comprehensive data on stock levels, pricing, and availability from various distributors. For those interested in this particular inductor or seeking alternatives, exploring the wider category of Fixed Inductors might provide additional options. While the part has previously been available at distributors including Win Source Electronics, Chip Stock, Avnet Abacus, TTI, DigiKey, and Newark, inventory levels fluctuate. Therefore, it’s recommended to visit findchips.com to get up-to-date information on stocking status and competitive pricing from these and other suppliers.