Overview of LQH55DN100M03L by Murata Manufacturing Co Ltd.
The LQH55DN100M03L by Murata Manufacturing Co Ltd. is a general purpose inductor with a nominal inductance of 10µH, a maximum DC resistance of 0.1302 ohms, and a rated current of 1.7A. It features a ferrite core, is designed for surface-mount technology (SMT), and comes in a 2220 (5.7mm x 5.0mm x 4.7mm) chip package for easy integration into electronic circuits. This component is part of Murata’s renowned LQH55D series, recognized for its reliability and performance in various applications. The product is compliant with RoHS standards, indicating it is manufactured with environmentally safe materials. With its operating temperature range of -40°C to +80°C and a self-resonance frequency of 20MHz, this inductor is suited for a broad spectrum of applications, especially in the RF domain.
Industry Applications for LQH55DN100M03L
The LQH55DN100M03L’s combination of features make it suitable for a variety of industry applications. Its general-purpose nature, combined with specific electrical and physical characteristics, allows for its use in numerous fields that require robust and efficient inductance solutions. These potential applications would need thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance. Some of these applications include:
- Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and weather stations, could utilize the LQH55DN100M03L for its stable inductance over a wide range of temperatures and frequencies. Its efficiency and compact size make it suitable for portable or stationary devices requiring long-term reliability.
- Industrial Automation: In the realm of industrial automation, these inductors could be essential components in control units, robotic systems, and power management modules. Their reliability under varying operating conditions and the ability to handle significant current can contribute to the performance and durability of automation systems.
- Due to its RF inductor classification and general-purpose utility, the LQH55DN100M03L might also find application in telecommunications equipment, including base stations, RF transceivers, and IoT devices that require precise control over inductive elements to maintain signal integrity.
- Consumer Electronics: While not directly specified, the characteristics of the LQH55DN100M03L suggest its potential utility in various consumer electronics devices. Its size and electrical properties could make it suitable for use in portable electronics, such as smartphones, tablets, and wireless charging stations, where compact, efficient inductors are critical.
These industry applications are speculative and should serve as a starting point for consideration. Detailed technical analysis by qualified individuals is necessary to confirm the suitability of the LQH55DN100M03L for specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly Fixed Inductors. The company’s portfolio includes a wide variety of inductive components, ranging from general-purpose inductors like the LQH55DN100M03L to specialized solutions tailored for specific applications. Murata’s products are known for their quality, reliability, and innovation. The company invests heavily in research and development, ensuring that its components, including inductors, remain at the forefront of technology and meet the evolving needs of the electronics industry. Murata’s inductors are used in a multitude of applications, demonstrating the company’s expertise in delivering solutions that enhance the performance and efficiency of electronic systems.
Where to Find LQH55DN100M03L by Murata Manufacturing Co Ltd
For those interested in purchasing the LQH55DN100M03L, our site, findchips.com, is an excellent resource to compare current stock levels and pricing from various distributors. The website also offers a comprehensive database of Fixed Inductors, allowing users to explore alternate parts to the LQH55DN100M03L that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the part has been available from distributors such as Chip Stock, Avnet Asia, TME, TTI, Bristol Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most up-to-date availability and pricing information, please refer to findchips.com.