LQH55DN150M03L by Murata Manufacturing Co Ltd

Overview of LQH55DN150M03L by Murata Manufacturing Co Ltd.

The Murata LQH55DN150M03L is a general-purpose inductor, designed for a wide array of applications. This component boasts an inductance of 15µH, with a ±20% tolerance, and can handle a DC current up to 1.4A. It is constructed with a ferrite core and comes in a 2220 size chip package (5.6mm x 5.0mm x 4.7mm), making it suitable for surface mount technology (SMT) applications. This particular product is part of the LQH55D series, characterized by its optimized performance in general circuitry and power management tasks.

The device is distinguished by a maximum DC resistance of 0.21Ω and a self-resonant frequency of 17MHz, which collectively define its effectiveness in various filtering, resonance, and energy storage applications. Additionally, it is RoHS compliant, indicating meeting the strict environmental and hazardous material guidelines set forth by regulatory standards. The inductor operates efficiently across a wide temperature range, from -40°C to 80°C, accommodating various operating environments.

Industry Applications for LQH55DN150M03L

The versatile specifications and features of the Murata LQH55DN150M03L make it suitable for a broad spectrum of industry applications. These could potentially include:

  • Environmental Monitoring: This inductor can be used in devices that require stable inductance over a range of environmental conditions, such as weather stations, pollution monitors, or any equipment tasked with tracking and analyzing environmental data. Its ability to operate across a wide temperature range makes it particularly useful in outdoor or harsh environments.
  • Industrial Automation: Industrial control systems and robotics can benefit from the LQH55DN150M03L’s reliability and performance in power management and signal filtering. Its durability and RoHS compliance also cater well to the demands of factory automation equipment, ensuring both longevity and safety in regulated industries.
  • Power Supplies and Converters: The inductor’s high current rating and low DC resistance make it an excellent choice for smoothing and filtering applications in power supplies and converters. It can help maintain stability and efficiency in circuits that convert AC to DC or vice versa, as well as in those that adjust voltage levels.
  • Telecommunication Systems: Given its self-resonant frequency of 17MHz, this inductor could potentially benefit telecommunication systems, aiding in the signal processing tasks required for both transmission and reception. This would include filtering applications to maintain signal integrity over various frequencies.

It is essential to note that these potential applications are conceptual and should be verified by engineering and design teams prior to implementation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. The company’s product range covers a vast spectrum of electronic components, but it is particularly renowned for its inductors, including a comprehensive lineup of Fixed Inductors. The LQH55DN150M03L inductor is a part of this extensive range, which is designed to meet the needs of a diverse array of applications, from consumer electronics to industrial automation. Murata’s indomitable commitment to quality, innovation, and environmental stewardship has established them as a trusted supplier in the electronic components industry.

Where to Find LQH55DN150M03L by Murata Manufacturing Co Ltd

For those looking to source the LQH55DN150M03L, findchips.com presents an invaluable resource. Not only can you find current stock levels and pricing information for this specific inductor, but the platform also allows users to explore other Fixed Inductors that might be suitable for their project needs. Historically, distributors such as DigiKey, Newark, Avnet Asia, and TTI have carried this part. However, for the most accurate and up-to-date availability and pricing, findchips.com is an essential tool. This site aggregates data from multiple distributors, providing a comprehensive view of the market at any given moment.

Compare pricing for LQH55DN150M03L and other Fixed Inductors / Inductors at findchips.com