LQH55DN222M03L by Murata Manufacturing Co Ltd

Overview of LQH55DN222M03L by Murata Manufacturing Co Ltd.

The LQH55DN222M03L is a general-purpose inductor designed with a ferrite core and is intended for surface-mount technology (SMT) applications. Characterized by a 2200 µH inductance, it is specified to have a DC resistance of 30.1 Ω and is capable of handling a maximum current of 100 mA. This component, housed in a 2220 (5650 metric) chip-sized package, is part of Murata Manufacturing Co., Ltd.’s LQH55Dn_03 series. Its dimensions are optimized for a low-profile footprint, measuring only 5.7mm in length, 5mm in width, and 4.7mm in height, making it an ideal choice for compact electronic assemblies.

This inductor supports a wide range of operating temperatures from -40°C to +80°C, accommodating various environmental conditions. Notably, it features a self-resonant frequency of 1.2 MHz, making it suitable for applications that operate within this frequency. Its design does not include shielding, which might affect its application in environments susceptible to electromagnetic interference. The part is compliant with both Pbfree and RoHS standards, indicating its environmental friendliness and suitability for global electronics market requirements.

Industry Applications for LQH55DN222M03L

The LQH55DN222M03L serves versatile functions across different sectors due to its general-purpose nature and substantial inductance value. Nevertheless, it’s essential to remember that these potential applications are conceptual, and engineering teams must verify compatibility with specific requirements. Here are some industries where the LQH55DN222M03L might be particularly useful:

  • Environmental Monitoring: Devices used in environmental monitoring, such as air quality sensors and water purity testers, could potentially utilize this inductor for power management circuits or in signal filtering roles to improve measurement accuracy.
  • Industrial Automation: In the realm of industrial automation, components like the LQH55DN222M03L might be found in control units for motor drives, robotic systems, and automated machinery, providing inductive filtering or serving in power supply circuits to ensure stable operation.
  • Power Supplies: This inductor could find application in the construction of power supply units where stability and efficiency are paramount. It could be used in filtering applications or in managing ripple currents, contributing to the overall reliability of the power supply.
  • Consumer Electronics: Within consumer electronics, devices such as LED lighting systems, smart home appliances, and portable gadgets might incorporate the LQH55DN222M03L in their power management circuits to enhance efficiency and reduce noise.

Note that these are generalized examples that underscore the versatility of the LQH55DN222M03L. Actual implementation should be preceeded by detailed analysis and approval by design engineers to meet stringent industry protocols and application-specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the area of Fixed Inductors and inductors at large. The company has established a reputation for producing high-quality, reliable components that meet the rigorous demands of the electronics industry. Specifically, within the Fixed Inductors category, Murata offers an extensive range of products, including the LQH55DN222M03L, designed to cater to a broad spectrum of applications across various industries.

Murata’s proficiency in incorporating advanced materials, such as ferrite cores, and precision engineering techniques is evident in their products. The company’s focus on innovation and commitment to sustainability also ensures that its components, including inductors, align with contemporary environmental standards while pushing the boundaries of technological advancement.

Where to Find LQH55DN222M03L by Murata Manufacturing Co Ltd

The LQH55DN222M03L is accessible through several distributors, and its availability can be conveniently checked on findchips.com. To explore options for purchasing this component or to look for alternative Fixed Inductors that might better fit your requirements, findchips.com offers up-to-date stock levels, pricing from various suppliers, and detailed part information. Historically, distributors such as Chip Stock, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component, but to get current availability and exact pricing, findchips.com is your best resource.

Compare pricing for LQH55DN222M03L and other Fixed Inductors / Inductors at findchips.com