Overview of LQH5BPN4R7NT0L by Murata Manufacturing Co Ltd.
The LQH5BPN4R7NT0L is an SMD (Surface Mount Device) high-frequency inductor with a nominal inductance of 4.7 μH and a tolerance of 30%, designed for general purposes. Packaged in a 2020 [5050 metric] chip size, this inductor offers a maximum D.C. resistance of 0.0696 Ω and supports a rated current up to 2 A. It features a magnetic shield construction with a core material made of ferrite, making it an excellent choice for RF (Radio Frequency) applications where minimal signal interference is crucial. Its optimal performance is at a self-resonance frequency of 40 MHz, and it operates effectively within a temperature range of -40 °C to 125 °C. This component comes in an environmentally friendly package compliant with RoHS, REACH, and carries a JESD-609 Code e3 for its terminal finish, ensuring the use of lead (Pb) free material. With a rectangular wraparound shape, dual-ended terminal placement, and a package style designed for SMD soldering, the LQH5BPN4R7NT0L is tailored for reliable and efficient integration into a variety of electronic circuits.
Industry Applications for LQH5BPN4R7NT0L
The LQH5BPN4R7NT0L can be potentially utilized in various industry applications where precision, reliability, and efficiency in power management and signal processing are required. Here are some industries and possible use cases:
- Environmental Monitoring: This inductor could be used in environmental sensing devices designed for monitoring air quality, humidity, and temperature, where stable inductance over a range of operating conditions is critical. The magnetic shielding and high-frequency operation make it suitable for compact devices that require minimal interference with the surrounding circuits.
- Industrial Automation: In the realm of industrial automation, the LQH5BPN4R7NT0L might find its application in various control systems, including PLCs, motor control units, and automated measurement devices. Its robust design and capacity to handle significant currents up to 2 A make it fit for the demanding environments of industrial automation.
- Consumer Electronics: Given its compact size and surface-mount package, it could also be integrated into consumer electronics, such as smartphones, tablets, wearable technology, and wireless communication devices, where space is at a premium and efficient power management is essential. The high resilience to temperature variances supports devices operating in diverse environmental conditions.
- Power Supplies: Another possible application might be in the design of power supplies and DC-DC converters where maintaining stability across a wide range of frequencies is necessary. Its characteristics, such as low D.C. resistance and high inductance at a relatively small size, are advantageous for efficient energy storage and transfer.
Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including a vast range of inductors. Murata’s expertise in the field of inductors is broad, spanning from general purpose inductors like the LQH5BPN4R7NT0L to high-frequency, high-current, and power inductors used across various applications. Murata inductors are known for their quality, reliability, and innovative designs that meet the stringent requirements of the electronic industry. As part of their Fixed Inductors lineup, Murata provides components that cater to a wide range of needs, from consumer electronics to industrial-grade applications, showcasing their commitment to meeting the diverse needs of the market.
Where to Find LQH5BPN4R7NT0L by Murata Manufacturing Co Ltd
To purchase the LQH5BPN4R7NT0L, or to find complementary parts, it is recommended to explore options on findchips.com. By searching for the LQH5BPN4R7NT0L on this platform, buyers and engineers can access up-to-date stock levels, pricing, and availability from various distributors. Additionally, Fixed Inductors can be explored for alternative parts by Murata Manufacturing Co Ltd or other manufacturers. Distributors such as DigiKey, Avnet Americas, TME, and Future Electronics have historically stocked this part, but availability may vary. Hence, it’s advisable to check current data on findchips.com.