Overview of LQH5BPN6R8M38L by Murata Manufacturing Co Ltd.
The LQH5BPN6R8M38L, manufactured by Murata Manufacturing Co Ltd, is a general-purpose inductor designed with a ferrite core, intended for surface mount (SMD) applications. It features an inductance value of 6.8 µH with a 20% tolerance, a rated current maximum of 3 A, and a DC resistance of 0.0468 Ω. The chip is encapsulated in a rectangular CHIP package, with dimensions of 4.9 x 4.9 x 4.0 mm (Length x Width x Height), and is designed for a dual-ended terminal placement. This component operates within a wide temperature range of -40 °C to +125 °C, which suits it for various challenging environments. Notably, it’s shielded for minimal electromagnetic interference and comes in a tape and reel packing method suitable for automated assembly processes. The LQH5BPN6R8M38L’s compliance with RoHS, REACH, ECCN Code of EAR99, and an HTS code of 8504.50.80.00 ensures its global acceptance and usability in diverse sectors. Though its factory lead time is stated as 18 weeks, this might fluctuate based on current market demands and supply chain conditions.
Industry Applications for LQH5BPN6R8M38L
The LQH5BPN6R8M38L finds potential applications in a breadth of industries, thanks in part to its robust design and electrical specifications. While these applications are speculative and broad, they highlight the component’s adaptability and effectiveness in various sectors. However, it is crucial for design and engineering teams to perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Here are a few industries where the LQH5BPN6R8M38L could potentially be utilized:
- Environmental Monitoring: In systems that require accurate sensing and data collection, components like LQH5BPN6R8M38L might be used in power supply circuits, ensuring consistent performance even under varying environmental conditions.
- Industrial Automation: For automated machinery and control systems, which often require components that can withstand high current and temperature ranges. The LQH5BPN6R8M38L’s rated current and operational temperature range make it suitable for such applications.
- Consumer Electronics: In devices like power regulators for laptops, smartphones, and other portable electronics, where efficient power management and minimal interference are crucial. The shielding and size of the LQH5BPN6R8M38L make it a potential candidate for these designs.
- Renewable Energy Systems: Such as solar inverters and wind turbine power systems, which need reliable inductors to manage power efficiently. The high current rating and inductance value may benefit these applications.
Note that these are conceptual/illustrative potential industry applications and require proper engineering verification.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is recognized for its innovation and expertise in the field of electronic components, especially inductors. Among their extensive lineup, LQH5BPN6R8M38L stands out within the Fixed Inductors category. Murata’s commitment to quality, coupled with its focus on research and development, has produced a wide range of inductors and other electronic components that meet the evolving needs of the tech industry. They manufacture parts that are used across various applications, from consumer electronics to industrial automation and automotive systems. Their products are not only known for reliability but also for their efficiency and innovation. Murata’s inductors, including the LQH5BPN6R8M38L, are integral components in electronic circuits, contributing to the advancement of technology across sectors.
Where to Find LQH5BPN6R8M38L by Murata Manufacturing Co Ltd
To locate the LQH5BPN6R8M38L for purchase, potential buyers should utilize the resources available on findchips.com. By searching for the part on this site, users can access current stock levels and pricing from a range of distributors. It’s possible to find this component and similar Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the part has been available through distributors such as Chip Stock, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory can fluctuate, so it’s advised to check on findchips.com for the most up-to-date availability and pricing.