Overview of LQH66SN150M03L by Murata Manufacturing Co Ltd.
The LQH66SN150M03L is a General Purpose Inductor categorized under the broader Fixed Inductors subcategory. Manufactured by Murata Manufacturing Co Ltd, this component features a nominal inductance of 15µH with a tolerance of 20%. It employs a ferrite core, a common material choice for inductors due to its efficiency at high frequencies. The inductor is designed for surface-mount technology (SMT) and comes in a 2525 size chip package, with package dimensions of 6.3mm in length and width, and 4.7mm in height, making it suitable for compact applications.
Its rated current is up to 1.3A, and it operates with a DC resistance of 0.0966 Ohms, highlighting its efficiency in maintaining low power loss. The self-resonance frequency for this part is flagged at 17 Hz. Notably, the LQH66SN150M03L is also magnetically shielded, which reduces the magnetic interference it might cause to nearby sensitive components. This feature, along with its operating temperature range of -40 °C to +80 °C, makes it versatile for various general purposes and RF inductor applications. Additionally, this part is compliant with key industry standards including RoHS, Pb-free, REACH, and carries an ECCN Code of “EAR99” and an HTS Code of “8504.50.80.00”. The factory lead time provided is 79 weeks and 2 days as of the current writing, indicating the expected wait time for large volume or custom orders directly from the manufacturer.
Industry Applications for LQH66SN150M03L
The adaptable properties of LQH66SN150M03L suggest it could potentially be integrated into a range of industry applications. It’s important to understand, however, that while these applications are theoretically feasible, each industry and specific use case requires in-depth analysis and verification by engineering and design teams to ensure compliance with all relevant standards and application-specific requirements.
- Environmental Monitoring: Instruments designed to measure and report on environmental conditions such as humidity, temperature, and air quality could potentially utilize the LQH66SN150M03L. Its reliability across a broad temperature range and its magnetic shielding make it suitable for sensitive measurement equipment that operates in diverse environmental conditions.
- Industrial Automation: Components within automated machinery and robotics that require stable inductance for proper operation might find the LQH66SN150M03L suitable. Its compact size is beneficial for densely packed PCBs in controllers, sensors, and actuators where space is at a premium and magnetic interference could be a concern.
- Power Supplies and Converters: This inductor could potentially be found in the DC-DC conversion circuits used in power supplies for electronic devices. Its capacity for handling significant current up to 1.3A with low DC resistance suggests it would be efficient in minimizing power losses during the conversion process.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate the LQH66SN150M03L in their power management systems to smooth out power delivery and filter out noise, ensuring the stable operation of the device.
Note: The potential applications mentioned above are illustrative examples and require appropriate validation to guarantee compliance with specific industry standards and operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, specializing in a wide array of inductor products, including Fixed Inductors. Among the company’s vast product line, the LQH66SN150M03L and similar devices embody Murata’s commitment to providing high-quality, cutting-edge components for various applications. Murata is renowned for their specialization in ceramic-based passive electronic components, which include capacitors, inductors, and RF modules, among others. Their products are integral to a vast range of devices across the consumer electronics, automotive, and industrial sectors. Murata’s inventiveness in miniaturization and precision manufacturing has set industry standards, making them a preferred supplier for engineers and procurement specialists seeking reliable and efficient components.
Where to Find LQH66SN150M03L by Murata Manufacturing Co Ltd
For those looking to procure the LQH66SN150M03L, or exploring alternatives within the Fixed Inductors category, Findchips.com provides an effective resource. The platform offers up-to-date information on stock levels, pricing, and availability from a multitude of distributors. Previously, this specific part has been available through distributors such as Component Electronics, Inc., Chip Stock, Mouser Electronics, Avnet Americas, and DigiKey, though availability can fluctuate. To explore current options for this part, or to find alternatives offered by Murata Manufacturing Co Ltd or other reputable manufacturers, visit findchips.com.