Overview of LQH66SN1R0M03L by Murata Manufacturing Co Ltd.
The LQH66SN1R0M03L by Murata Manufacturing Co. Ltd. is a general-purpose fixed inductor designed for a wide range of applications. This component falls under the electronic parts subcategory of Fixed Inductors within the broader category of Inductors. With its construction based on a ferrite core, this SMD (Surface Mount Device) inductor comes in a 2525 chip package, providing a compact solution for electronic circuits. Featuring an inductance rating of 1µH with a tolerance of ±20%, and a maximum DC resistance of 0.0182 Ω, the LQH66SN1R0M03L is designed to support currents up to 4.7 A. It is magnetically shielded, helping to minimize interference from other components in the circuit. The part is specified with an operating temperature range from -40°C to +80°C, making it suitable for various environmental conditions. Additionally, this inductor is both RoHS compliant and Pb-free, indicating a commitment to environmental standards.
Industry Applications for LQH66SN1R0M03L
The versatility of the LQH66SN1R0M03L allows it to be used in numerous applications across various industries. Given its specifications and properties, this inductor may be suitable for:
- Environmental Monitoring: Its high inductance and current ratings complement the precision required in environmental monitoring equipment, potentially optimizing the performance of sensors and other monitoring devices.
- Industrial Automation: The robustness offered by its wide operating temperature range and its shielding makes it a favorable option for controllers, drives, and other components within automated manufacturing systems.
- RF Applications: Thanks to its self-resonance frequency of 150 MHz and RF inductor application designation, it could be utilized in RF signal filtering, impedance matching, or as part of the circuitry in wireless communication devices.
- Power Supplies: The low DC resistance and the ability to handle significant current make this inductor an excellent candidate for use in the smoothing of output ripple in switch-mode power supplies (SMPS), ensuring efficient power delivery and regulation.
These applications benefit from the LQH66SN1R0M03L’s design features, such as its magnetically shielded construction, which minimizes interference and noise in sensitive circuits.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of inductors, among other components, offering a diverse range of solutions to meet the needs of modern electronics. With the LQH66SN1R0M03L, Murata demonstrates its expertise in producing high-quality fixed inductors that address the needs of various applications, from consumer electronics to industrial systems. Murata’s products are backed by rigorous research and development, ensuring that each part like the LQH66SN1R0M03L upholds the highest standards of performance, reliability, and efficiency.
Where to Find LQH66SN1R0M03L by Murata Manufacturing Co Ltd
To secure the LQH66SN1R0M03L for your application, we recommend leveraging the resources at findchips.com. Here, you can easily compare current stock levels, prices, and procure the part from leading distributors. Historically, this inductor has been available from distributors including DigiKey, Avnet Americas, TTI, and Farnell, among others. However, for the most current availability and pricing information, visiting findchips.com directly is advisable. Additionally, for those seeking alternative parts to the LQH66SN1R0M03L or other fixed inductors manufactured by Murata or different manufacturers, findchips.com offers a comprehensive Fixed Inductors search feature that can guide your selection process.