Overview of LQH66SN220M03L by Murata Manufacturing Co Ltd.
The LQH66SN220M03L is a general-purpose inductor crafted by Murata Manufacturing Co., Ltd., a leader in electronic components. This inductor belongs to the Fixed Inductors category within the broader indutors class, designed for a wide range of applications. With a 22µH nominal inductance and 20% tolerance, this component is housed in a 2525 CHIP package, providing a compact solution for surface mount technology (SMT).
Key attributes of the LQH66SN220M03L include its magnetically shielded construction, which minimizes electromagnetic interference (EMI), and a ferrite core that contributes to its high efficiency in power conversion and management applications. The component operates within a temperature range of -40°C to 80°C, making it suitable for challenging environments. Furthermore, its design incorporates environmentally friendly materials, as indicated by its Pb-free and RoHS compliance. A notable feature is its DC resistance (DCR) of 0.1218 Ω, which is critical for applications requiring minimal energy loss.
Industry Applications for LQH66SN220M03L
The LQH66SN220M03L may be suitable for various applications across different industries due to its general-purpose design and electrical properties. Some of the potential applications include:
- Environmental Monitoring: The LQH66SN220M03L can be used in environmental monitoring equipment for data acquisition and sensor interfaces, where its high reliability and stable inductance under varying conditions are crucial.
- Industrial Automation: In industrial automation systems, this inductor can contribute to the suppression of EMI in automated machinery and power supply units, thereby enhancing performance and reliability.
- Consumer Electronics: Its compact size and high efficiency make it ideal for power management in portable devices such as smartphones, tablets, and laptops.
- Renewable Energy Systems: The component may find applications in inverters and converters within solar panels and wind turbines, where its efficiency in power inductance is essential for maximizing energy conversion.
These applications benefit from the LQH66SN220M03L’s shielded design and low DC resistance, which contribute to improved energy efficiency and reduced interference in sensitive electronic circuits.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd., is renowned for its expertise in the development and manufacturing of electronic components, including a wide array of inductors. Among these, the LQH66SN220M03L demonstrates Murata’s commitment to delivering high-quality and versatile components suitable for a diverse range of applications. Murata specializes in components such as fixed inductors, RF inductors, and chip inductors, employing cutting-edge materials and technologies to meet the evolving needs of the electronics industry. Their products are known for their reliability, precision, and performance, catering to the demands of consumer electronics, automotive, healthcare, and industrial markets among others.
Where to Find LQH66SN220M03L by Murata Manufacturing Co Ltd
To purchase the LQH66SN220M03L, or to find alternate Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, customers are encouraged to visit findchips.com. Historically, this part has been available at Distributors such as Newark, DigiKey, Avnet Americas, and TTI, among others. However, to get the most current stock levels and pricing, visiting Findchips directly will provide the most up-to-date and comprehensive information.