Overview of LQH66SN2R2M03L by Murata Manufacturing Co Ltd.
The LQH66SN2R2M03L is a general-purpose inductor with a nominal inductance of 2.2 µH, a tolerance of 20%, and a rated current of up to 3.3 A. It is a surface-mount device (SMD) with a 2525 chip size, featuring a magnetically shielded construction and made with a ferrite core. This component is part of the larger family of Fixed Inductors and is designed for various electrical and electronic applications. The part offers a low DC resistance of 0.0266 Ω, ensuring minimal power loss during operation. With an operating temperature range of -40 °C to +80 °C, the LQH66SN2R2M03L is suitable for a wide range of environments. Its self-resonance frequency is marked at 80 MHz, making it adept at handling higher frequency applications without significant signal degradation. Besides, the part is touted with a Pbfree and RoHS code, indicating compliance with environmental standards, and attributed a “Active” Part Life Cycle Code, ensuring its availability and ongoing support for development and production needs.
Industry Applications for LQH66SN2R2M03L
- Environmental Monitoring: The LQH66SN2R2M03L could potentially be an integral part of electronic devices designed for environmental monitoring due to its robust performance in various temperature ranges and minimal power loss characteristic. Devices such as air quality sensors and water purity testers that require stable inductor performance may benefit from integrating this component. The low DC resistance and high-rated current are particularly suitable for these applications, ensuring efficient operation.
- Industrial Automation: Automation equipment, including PLCs, robotic arms, and sensor interfaces, often requires components that can handle significant power and maintain performance over a wide frequency range. The LQH66SN2R2M03L, with its high current rating and shielded construction, provides reliability and minimal electromagnetic interference, making it well-suited for the demands of industrial automation.
- Power Supplies: The characteristics of LQH66SN2R2M03L, including its power handling capability and inductance stability, make it an excellent choice for power supply applications. It could be utilized in the smoothing of output voltages and filtering of noise in various types of power supplies, contributing to the overall performance and reliability of these devices.
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, components must be compact, efficient, and reliable. The LQH66SN2R2M03L’s small footprint, coupled with its efficiency and shielded design, might find utility in the power management circuits within these devices, helping to optimize battery life and enhance device performance.
Note: These potential industry applications are illustrative and call for analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, including a significant range of inductors. The company’s product line encompasses components essential for a multitude of electronic devices, with a particular focus on Fixed Inductors. Apart from the LQH66SN2R2M03L, Murata produces a variety of similar parts that cater to diverse requirements across the electronics industry. Their products are recognized for their quality, reliability, and innovation, catering to demands from consumer electronics, automotive, healthcare, and industrial applications. Murata’s steadfast commitment to research and development, along with its adherence to rigorous quality standards, positions its offerings like the LQH66SN2R2M03L as highly sought after in the market for inductors and electronic components.
Where to Find LQH66SN2R2M03L by Murata Manufacturing Co Ltd
To purchase the LQH66SN2R2M03L or explore alternate parts, we recommend using findchips.com as your go-to resource. Our platform ensures up-to-date information on stock levels and pricing from a wide array of distributors. For those interested in Fixed Inductors, findchips.com provides extensive options, including products offered by Murata Manufacturing Co Ltd and other respected manufacturers. Historically, LQH66SN2R2M03L has been available from distributors such as Chip Stock, Avnet Asia, TME, TTI, Avnet Americas, TTI Europe, Future Electronics, RS, DigiKey, and Farnell. For current availability and competitive pricing, visiting findchips.com will grant you access to the most recent and relevant data to guide your procurement decisions.