LQH66SN4R7M03L by Murata Manufacturing Co Ltd

Overview of LQH66SN4R7M03L by Murata Manufacturing Co Ltd.

The LQH66SN4R7M03L is a general purpose inductor manufactured by Murata Manufacturing Co Ltd, featuring a 4.7 µH inductance with a 20% tolerance. It is designed with a ferrite core and comes in a 2525 chip package, optimized for surface mount technology (SMT). The component is shielded, capable of handling a rated current of up to 2.2 A, and designed for a wide range of operating temperatures, from -40°C to 80°C. With a low DC resistance of 0.035 Ω, it ensures minimal power loss and efficient operation. Its compliance with RoHS and REACH standards, along with a Pb-free code, highlights its suitability for environmentally conscious designs. Additional features include magnetic shielding, a rectangular package shape, and wraparound terminal shape, making it a versatile choice for various applications.

Industry Applications for LQH66SN4R7M03L

The LQH66SN4R7M03L inductor is suitable for a broad array of applications, leveraging its general-purpose design, efficiency, and reliability. However, it’s essential to note that the following industry applications are speculative and necessitate comprehensive evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Environmental Monitoring: Devices within this sector, such as air quality sensors and water pollution monitors, could potentially utilize the LQH66SN4R7M03L for its efficient power consumption and compact size, aiding in the miniaturization and reliability of such devices.
  • Industrial Automation: In machinery and production systems that require precise control, the LQH66SN4R7M03L might serve in filtering applications to manage electrical noise, thus ensuring accurate operation of sensors and control units.
  • Consumer Electronics: Given its general-purpose nature and compact footprint, the LQH66SN4R7M03L could be integrated into various consumer products, including smart home devices, wearables, and portable electronics, where energy efficiency and space-saving are critical.
  • Telecommunications: The component’s ability to support a maximum current of 2.2A and its shielded construction make it potentially useful in RF applications, possibly in signal processing units, to preserve signal integrity in communication gears.

Note that these potential industry applications require verification by professionals to ascertain suitability, especially given the part’s specifications and environmental compliance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, including a wide range of inductors. Their product line encompasses Fixed Inductors, among other components, tailored to various applications across industries. The LQH66SN4R7M03L is just one example of Murata’s commitment to quality and innovation in the field of inductors. Murata specializes in creating components that are integral to modern electronic circuitry, offering solutions that enhance performance, reduce size, and increase the efficiency of electronic devices. Their inductors are distinguished by precise engineering, reliability, and compliance with stringent environmental standards, making them a preferred choice for engineers and designers globally.

Where to Find LQH66SN4R7M03L by Murata Manufacturing Co Ltd

To purchase the LQH66SN4R7M03L or find alternate Fixed Inductors offered by Murata Manufacturing Co Ltd or other manufacturers, one convenient source is findchips.com. The site allows for comparison of current stock levels and pricing across a variety of distributors. Previously, the part was available at distributors including Chip Stock, Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Mouser Electronics, DigiKey, and Farnell, among others. However, inventory can fluctuate, and for the most current availability and pricing, potential buyers should check directly on FindChips.com.

Compare pricing for LQH66SN4R7M03L and other Fixed Inductors / Inductors at findchips.com