Overview of LQM18FN100M00D by Murata Manufacturing Co Ltd
The LQM18FN100M00D by Murata Manufacturing Co Ltd is a general-purpose inductor that boasts an inductance value of 10µH and a tolerance of 20%. This component is engineered with a ferrite core and designed for surface mount technology, fitting into a compact 0603 chip size. The inductor is characterized by its shielded construction, which is essential for minimizing magnetic interference in sensitive circuits. It’s designed to operate within a broad temperature range, from -55°C to +125°C, making it versatile for various environmental conditions.
Notably, the LQM18FN100M00D has a rated current maximum of 0.05A and exhibits a direct current resistance (DCR) of 1.17Ω. Its self-resonance frequency is marked at 30 MHz. The device’s terminals are coated with Tin (Sn), adhering to the latest environmental standards, implying it is both Pb-free and RoHS compliant. The packing method for this inductor is a tape and reel, paper, 7-inch format, facilitating automated assembly processes. This part is at the end of its life cycle, with a factory lead time of 12 weeks noted at the time of this writing, which indicates that planning for end-of-life (EOL) considerations is crucial for projects involving this component.
Industry Applications for LQM18FN100M00D
The versatility of the LQM18FN100M00D allows it to potentially serve a wide range of industries and applications, although it’s important to analyze each application’s specific requirements for compatibility. Below are some industry use cases where this inductor might be found useful:
- Environmental Monitoring: In environmental monitoring devices, the LQM18FN100M00D could potentially be employed in sensor circuits to filter noise from power lines, ensuring accurate sensor readings. The shielded design helps in reducing interference that could compromise the data integrity in these sensitive applications.
- Industrial Automation: Industrial automation equipment often requires robust components capable of operating in harsh environments. The LQM18FN100M00D’s wide operating temperature range and shielded construction make it a candidate for inclusion in the power management circuits of these devices, potentially aiding in smooth and reliable operations.
- Consumer Electronics: Though not explicitly mentioned, the compact size and efficiency of the LQM18FN100M00D could make it suitable for use in portable consumer electronics, such as smartphones and tablets, to help manage power efficiently and minimize interference within the limited space of these devices.
- Power Supplies: In power supply units, especially those requiring compact size with efficient electromagnetic interference (EMI) management, the LQM18FN100M00D might be utilized in the filtering stages, contributing to the stability and reliability of the power output.
Note that these potential industry applications are purely conceptual/illustrative and need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, including a comprehensive range of inductors. The company’s expertise in creating Fixed Inductors, such as the LQM18FN100M00D, is supported by its commitment to innovation, quality, and reliability. Murata’s inductors are distinguished by their superior performance, miniaturization, and the ability to meet the demanding requirements of various applications, from consumer electronics to industrial and automotive systems.
Murata offers a variety of inductors, including chip inductors, wire-wound inductors, and multilayer inductors, catering to a broad spectrum of power and signal conditioning needs. The LQM18FN100M00D is an example of Murata’s capability to produce high-quality, general-purpose inductors that are essential in power management and electromagnetic interference (EMI) suppression across a diverse range of electronic applications.
Where to Find LQM18FN100M00D by Murata Manufacturing Co Ltd
To procure the LQM18FN100M00D or to find alternate Fixed Inductors that might suit other specific project requirements, Findchips.com is an invaluable resource. This platform provides up-to-date information on available stocks from various distributors and competitive pricing to help you make informed purchasing decisions. Historically, distributors such as Win Source Electronics, Chip1Stop, Rutronik, and Bristol Electronics have stocked the LQM18FN100M00D, but stock levels and availability can fluctuate. Therefore, visiting Findchips.com will give you the most current insight into where you can purchase this part and at what price.