Overview of LQM21DH100M70L by Murata Manufacturing Co Ltd.
The LQM21DH100M70L by Murata Manufacturing Co Ltd is a general-purpose inductor with a nominal inductance of 10 µH and a tolerance of 20%. It is designed as a surface-mount device (SMD) in an 0805 chip size, suitable for compact circuitry. The component features a ferrite core and is optimized for power inductor applications. Notably, it comes with AEC-Q200 certification, making it suitable for automotive applications requiring reliable performance under extreme environmental conditions. This inductor supports a maximum operating temperature range from -55°C to +150°C, catering to a broad spectrum of industrial and automotive conditions.
Other key specifications include a DC resistance of 0.845 Ω and a self-resonance frequency of 27 MHz. It is RoHS compliant, adhering to current environmental standards, and is characterized by its shielded construction, which minimizes electromagnetic interference (EMI). The inductor’s maximum rated current is 300 mA. With these properties, the LQM21DH100M70L provides a robust solution for managing inductance in a variety of electronic circuits.
Industry Applications for LQM21DH100M70L
The LQM21DH100M70L could potentially serve a variety of industrial applications where durability and reliability are critical. Below are some potential use cases:
- Environmental Monitoring: This inductor could potentially be used in environmental monitoring equipment that requires consistent operation across a range of temperatures and conditions. The AEC-Q200 compliance and broad operating temperature range ensure that the component could handle the varied environmental stresses encountered in outdoor and industrial settings.
- Industrial Automation: In the realm of industrial automation, this Fixed Inductor could potentially be utilized in automated machinery and robotics. The high temperature tolerance and durability in physically demanding conditions make it a plausible choice for applications that require consistent electrical characteristics, despite the harsh environmental influences typical in industrial environments.
Please note that these industry applications are illustrative ideas and should be verified by appropriate engineering and design teams to ensure compliance with specific industry standards and needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is a leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings are essential in the electronics industry and are found in a wide range of applications. Murata is particularly noted for its range of inductors, including the LQM21DH100M70L, and other similar parts which exhibit high reliability and precision.
The company focuses on research and development to provide innovative solutions in the realm of electronic components, leveraging advanced technologies and deep materials science expertise. Murata Manufacturing’s expertise in creating effective Fixed Inductors is demonstrated in its diverse product lineup that meets various international standards, ensuring reliability and performance.
Where to Find LQM21DH100M70L by Murata Manufacturing Co Ltd
To procure the LQM21DH100M70L, buyers are recommended to utilize the comprehensive resources available at findchips.com. Here you can search for real-time availability and pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. As stock levels and availability might vary, checking the latest data on findchips.com will provide up-to-date information.
Additionally, for alternative options or additional Fixed Inductors that might be suitable, Murata Manufacturing Co Ltd and other manufacturers’ listings on FindChips can offer a breadth of choices matching different requirements.