Overview of LQM21FN100N00L by Murata Manufacturing Co Ltd.
The LQM21FN100N00L is a general-purpose inductor designed for surface-mount technology (SMT) applications. It features an inductance value of 10 µH with a tolerance of 30%. The inductor is constructed using a ferrite core to enhance magnetic performance and efficiency. It comes in a compact 0805 chip package, which is suitable for high-density circuit layouts.
This component is compliant with both RoHS and Pbfree standards, confirming that it does not contain lead and adheres to environmental regulations. The inductor operates effectively within a temperature range of -40 °C to 85 °C, making it versatile for various applications where temperature fluctuations may occur. The Fixed Inductors category includes this part due to its application in RF circuits and other general-purpose functionality.
With a DC resistance of 0.65 Ω, the LQM21FN100N00L can handle a maximum rated current of 60 mA. It has a self-resonant frequency of 15 MHz, which allows it to function efficiently in radio frequency applications. The inductor is shielded to mitigate electromagnetic interference, ensuring reliable performance in sensitive electronics. Lastly, it is important to note that the part is at the end of its life cycle, suggesting that procurement may need to consider alternatives in the near future.
Industry Applications for LQM21FN100N00L
Given its specifications, the LQM21FN100N00L inductor might find potential applications across various industries. Below are some potential use cases where this part could be integrated:
- Environmental Monitoring: The inductor could be part of sensor circuits within environmental monitoring systems, potentially assisting in gathering data on air quality or temperature. Its compact size and reliable characteristics are essential for devices operating in variable outdoor conditions.
- Industrial Automation: In automation machinery, the LQM21FN100N00L might be used in control circuits to aid in signal processing and power management. Its ability to function effectively in a wide temperature range could support various industrial equipment.
- Consumer Electronics: The inductor could potentially be utilized in audio or communication devices where RF components are required. Given its self-resonant frequency, it might support applications such as Bluetooth or Wi-Fi modules.
- Telecommunication: In telecommunications equipment, this inductor might be found in RF signal processing applications, assisting in both transmission and reception processes.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, specializing in capacitors, inductors, and other passive components. The company has a robust reputation for innovation, reliability, and quality. Within the realm of fixed inductors, Murata provides a variety of options, including parts similar to the LQM21FN100N00L that cater to diverse applications. Other products in their range include inductors with varying inductance values, current ratings, and package sizes, providing engineers with multiple options for their specific needs.
Murata’s focus on research and development enables them to continually enhance their offerings in inductors, aiming to meet the evolving demands of technology and industry. Their commitment to quality and compliance with international standards further establishes them as a key player in the passive components market.
Research Price and Stock for LQM21FN100N00L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in procuring the LQM21FN100N00L, it is recommended to research stock and pricing at Findchips.com. This platform provides updated information regarding availability and pricing across multiple distributors. You can also explore the Fixed Inductors category to find alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, the part has been available through various distributors, including:
- Chip-Germany GmbH
- DigiKey
- Future Electronics
- Avnet Abacus
However, it is essential to check Findchips for the most current stock levels and pricing information before making purchasing decisions.