LQM21PN2R2MC0D by Murata Manufacturing Co Ltd

Overview of LQM21PN2R2MC0D by Murata Manufacturing Co Ltd

The LQM21PN2R2MC0D is a general-purpose inductor featuring an inductance of 2.2 µH and a tolerance of 20%. Designed as a Surface Mount Device (SMD), this part is housed in a compact 0805 chip package, measuring 2 mm by 1.25 mm with a height of 0.5 mm. The construction of this inductor utilizes a ferrite core, which is known for its ability to provide high magnetic permeability and low losses at high frequencies.

With a rated current max of 0.6 A and a self-resonance frequency of 50 MHz, the LQM21PN2R2MC0D is well-suited for applications that require efficient power management. The DC resistance of the inductor is specified at 0.425 Ω, which contributes to its overall performance in power applications. This part is also notably compliant with both RoHS and Reach regulations, indicating that it is free of hazardous materials and meets environmental standards. As of the current writing, the factory lead time for this inductor is noted to be approximately 8 weeks, which may affect procurement timelines for potential users.

Industry Applications for LQM21PN2R2MC0D

The specific attributes of the LQM21PN2R2MC0D suggest that it might find application in several industries. Here are some potential use cases:

  • Environmental Monitoring: In environmental monitoring systems, this inductor could potentially be employed in sensors that monitor various parameters such as air quality or water pollution levels. The compact size and the ferrite core material allow for seamless integration into portable devices.
  • Industrial Automation: The characteristics of the LQM21PN2R2MC0D might make it a suitable component in motor controls and power supply circuits used in industrial automation systems. Its ability to handle the specified current range and frequency could facilitate efficient energy transfer in these applications.
  • Consumer Electronics: This inductor might also be used in various consumer electronics, such as smartphones or tablets, particularly in power management circuits where space is limited. Its small size and performance specifications could support efficient voltage regulation.
  • Telecommunications: In telecommunications equipment, the LQM21PN2R2MC0D could potentially play a role in signal processing circuits. The specified self-resonance frequency might enable its use in RF applications where high-speed data transmission is required.
  • Power Supplies: The part could potentially be integrated into switching power supplies where inductors are crucial for energy storage and transfer. Its capabilities align well with the needs of power supply circuitry.

It’s essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a significant player in the electronics sector, particularly known for its production of passive components including inductors. Their range includes various types of inductors, from general-purpose models like the LQM21PN2R2MC0D to more specialized versions designed for specific applications. With a commitment to innovation, Murata continues to advance the technology behind passive components, focusing on efficiency and miniaturization.

In addition to the LQM21PN2R2MC0D, Murata offers several similar parts that cater to various applications, reinforcing their role as a reliable source for Fixed Inductors. These parts are routinely utilized across different electronics applications, ensuring a steady supply of components that meet the rigorous demands of design engineers.

Research Price and Stock for LQM21PN2R2MC0D by Murata Manufacturing Co Ltd on Findchips.com

If you are considering the LQM21PN2R2MC0D for your project, it is advisable to check current pricing and stock availability. This inductor belongs to the Fixed Inductors subcategory, which can also provide options for alternate parts that may be offered by Murata and other manufacturers.

This part has historically been available from various distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet. However, it is important to visit Findchips for the most up-to-date stock levels and pricing as availability can fluctuate.

Compare pricing for LQM21PN2R2MC0D and other Fixed Inductors at findchips.com