Overview of LQM2HPN1R0MG0L by Murata Manufacturing Co Ltd.
The LQM2HPN1R0MG0L is a general-purpose inductor with an inductance value of 1 µH and a tolerance of 20%. This component is designed with a ferrite-core structure and utilizes surface mount technology (SMT), making it suitable for compact applications. It comes in a rectangular package with dimensions of 2.5 mm in length, 2 mm in width, and a height of 0.9 mm, categorized under the 1008 case/size code. The part is rated for a maximum current of 1.6 A and operates effectively within a temperature range from -55 °C to 125 °C. It has a self-resonance frequency of 60 MHz, which may support high-frequency applications.
The component is compliant with various industry-standard regulations including RoHS and REACH. The fixed inductor is also designed with a dual-ended terminal placement and features a shielded construction, which may enhance its performance in various electronic circuits. Factory lead time for this part is currently noted to be 8 weeks, subject to change based on manufacturing and supply chain considerations.
Industry Applications for LQM2HPN1R0MG0L
The LQM2HPN1R0MG0L may find utility across various sectors due to its versatile characteristics. Below are several potential industry applications where this inductor could be employed:
- Environmental Monitoring: The inductor could be utilized in sensor systems designed for environmental monitoring applications. For instance, it might support RF signal filtering in air quality monitoring devices, helping to ensure accurate readings. Its ability to operate at high frequencies could be beneficial in data transmission related to environmental sensors.
- Industrial Automation: In the realm of industrial automation, the inductor may play a role in DC-DC converters or inverters that are essential for powering automation equipment. Its rated current and DC resistance attributes might suit applications in programmable logic controllers (PLCs), which could require robust filtering to enhance signal integrity.
- Consumer Electronics: The LQM2HPN1R0MG0L may also be suitable for use in consumer electronics, such as mobile devices or audio equipment. Here, it could potentially be used in power management circuits or as part of noise-filtering systems, helping to reduce electromagnetic interference.
- Telecommunications: Given its high-frequency capability, the inductor might be utilized in telecommunications equipment, such as routers or base stations. It could assist in managing signal pathways and filtering high-frequency signals, which is essential for maintaining communication quality.
- Power Supply Units: The specified current rating and ferrite core material could make it effective in power supply circuits, potentially improving efficiency and reducing harmonic distortion in power supplies.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global manufacturer specializing in electronic components and devices, particularly in the field of inductors and capacitors. The company has a strong reputation for innovation and quality in the realm of passive components, including the development of fixed inductors. The LQM2HPN1R0MG0L and similar parts such as LQM2HPN1R5MG0L and LQM2HPN2R2MG0L exemplify their commitment to providing effective solutions for various electronic designs. These inductors are particularly valued for their reliability, performance, and compliance with environmental and safety standards.
Research Price and Stock for LQM2HPN1R0MG0L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the LQM2HPN1R0MG0L, it is advisable to research stock levels and pricing on Findchips.com. This platform can provide valuable information about availability from various distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and TTI. However, it is essential to check current stock conditions and pricing directly on the Findchips website, as availability may fluctuate based on market conditions.