Overview of LQM2MPN2R2MG0L by Murata Manufacturing Co Ltd.
The LQM2MPN2R2MG0L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd. It features a nominal inductance of 2.2µH, a DC resistance of 0.138Ω, and is capable of supporting a maximum rated current of 1.2A. This inductor operates within a broad temperature range from -55°C to 125°C, making it versatile for various environmental conditions. Featuring an inductor application as an “RF INDUCTOR,” this component is designed for high-frequency applications up to 40MHz. With a 20% inductance tolerance, it offers the flexibility required for a wide range of RF and general-purpose applications.
Constructed with a multilayer chip technology and a ferrite core material, the LQM2MPN2R2MG0L is packaged in an 0806 (2mm x 1.6mm x 0.9mm) surface mount device (SMD), leveraging a shielded design for minimized electromagnetic interference (EMI). It’s RoHS compliant, ensuring it meets global environmental standards for hazardous substances. This component is also characterized by its “EAR99” ECCN code and 8504.50.80.00 HTS code. Its packaging method is TR, embossed, 7 inches, allowing for efficient assembly processes. As of the current writing, the factory lead time is projected at 8 weeks.
Industry Applications for LQM2MPN2R2MG0L
The LQM2MPN2R2MG0L’s design and specifications allow it to potentially fit into a multitude of industry applications. Here are some areas where this part could be notably beneficial, though note that these potential applications are conceptual and should be verified by engineering and design teams for adherence to industry standards and specific application requirements:
- Environmental Monitoring: The LQM2MPN2R2MG0L could find use in devices requiring stable inductance values over a wide temperature range, such as outdoor air quality monitors or weather station equipment.
- Industrial Automation: With its robust construction and ability to handle significant ripple currents, this inductor can be employed in automated machinery and industrial control systems that operate in environments experiencing fluctuating electrical loads and temperatures.
- Consumer Electronics: Given its small form factor and high frequency capabilities, the LQM2MPN2R2MG0L might be integrated into consumer electronics such as smartphones, tablets, or wireless charging devices, where space is at a premium and efficient power management is critical.
- Telecommunications: In the communications sector, this inductor could potentially be used in RF transceivers or base station equipment, supporting signal filtering functions and contributing to clearer communication channels.
Note: These potential applications require analysis and verification by qualified professionals to ensure compliance with all relevant standards and to ascertain that the component suits the specific requirements of the application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading provider of electronic components, known for its innovation in the fields of ceramic-based passive electronic components and solutions. Within the broad category of inductors, and more specifically in the subcategory of Fixed Inductors, Murata has established a strong reputation for producing high-quality, reliable components. Products like the LQM2MPN2R2MG0L exemplify Murata’s commitment to delivering components that meet precise engineering requirements, offering both performance and durability. Murata’s inductors are utilized in a wide array of applications, spanning from consumer electronics to industrial and automotive systems, highlighting the company’s versatility and depth in designing and manufacturing electronic components.
Where to Find LQM2MPN2R2MG0L by Murata Manufacturing Co Ltd
For those looking to purchase the LQM2MPN2R1MG0L inductor, findchips.com offers a comprehensive tool to compare prices and stock availability across various distributors. Historically, this part has been available from distributors such as Avnet Asia, Avnet Abacus, Rutronik, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing are subject to change, reflecting the dynamic nature of the electronic components industry. Therefore, to get the most current stock levels and competitive pricing for the LQM2MPN2R2MG0L and other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is highly recommended.