Overview of LQP03TN10NH02D by Murata Manufacturing Co Ltd.
The LQP03TN10NH02D is a general-purpose inductor with an inductance value of 0.01 µH and a tolerance of 3%. This part is specifically designed for surface mount technology (SMT) and features a compact 0201 package size, which measures approximately 0.6 mm in length and 0.3 mm in width, with a height of 0.3 mm. The construction of this inductor is chip-based and it is classified as a fixed inductor within the subcategory of Fixed Inductors.
The LQP03TN10NH02D is rated for a maximum current of 0.25 A and has a DC resistance of 0.7 Ω. It operates effectively within a temperature range of -55 °C to 125 °C, making it suitable for a variety of environments. The part offers a self-resonant frequency of 3200 MHz, which suggests it could be utilized in high-frequency applications. The quality factor (Q-factor) is a minimum of 14 at the nominal inductance, indicating its efficiency in signal processing. Additionally, this part complies with both RoHS and REACH standards, highlighting its suitability for environmentally-conscious applications.
Manufactured by Murata Manufacturing Co Ltd, the LQP03TN10NH02D is active in production, and as of the time of this writing, the factory lead time is approximately 8 weeks.
Industry Applications for LQP03TN10NH02D
The LQP03TN10NH02D inductor could be utilized in several industries due to its characteristics and specifications. Examples of potential applications include:
- Telecommunications: This inductor might be used in RF modules and high-frequency communication circuits. Its high self-resonance frequency could support applications in radio frequency communication, potentially aiding in signal integrity and reducing noise in data transmission systems.
- Industrial Automation: The part could find applications within sensors and control circuits utilized in automated machinery. The ability to perform well under varying temperatures might make it useful for devices exposed to different operating conditions.
- Electronic Manufacturing: In sectors where compact and reliable components are required, the LQP03TN10NH02D might be integrated into various electronic devices, such as smartphones and other consumer electronics, contributing to their efficient functioning.
- Education and Research: The versatility and general-purpose nature of this inductor might make it suitable for projects in educational settings and research labs, where experimental setups often require components that perform reliably under various conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the field of electronic components, particularly known for its innovations in inductors and capacitors. They provide a wide range of inductors, including general-purpose inductors like the LQP03TN10NH02D. Murata’s products are widely used across various industry sectors, including telecommunications, automotive, consumer electronics, and industrial applications.
The company emphasizes quality and compliance, ensuring that their parts meet international standards such as RoHS and REACH. In addition to the LQP03TN10NH02D, Murata manufactures various other inductors that are designed for specific applications, including power inductors and RF inductors, which cater to different operational requirements in electronic designs.
Research Price and Stock for LQP03TN10NH02D by Murata Manufacturing Co Ltd on Findchips.com
For professionals looking to procure the LQP03TN10NH02D, it is advisable to research current stock and pricing using Findchips. This resource can provide valuable insights into the availability of this component across various distributors. Historical availability indicates that distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet have previously offered this part. However, potential buyers should consult Findchips for the latest stock levels and pricing, as this information can fluctuate frequently.