LQP03TN3N3B02D by Murata Manufacturing Co Ltd

Overview of LQP03TN3N3B02D by Murata Manufacturing Co Ltd.

The LQP03TN3N3B02D is a general-purpose inductor with a nominal inductance of 0.0033 µH and a tolerance of ±3.03%. It is designed to handle a maximum DC current of 450mA and has a maximum DC resistance of 0.25 ohms. This component is in the 0201 package size, making it one of the smallest inductors available, suitable for high-density installation on printed circuit boards. Manufactured by Murata Manufacturing Co Ltd, this part is part of the LQP03TN_02 series, which is known for its thin-film inductor construction. This design provides high reliability and performance, particularly suitable for high-frequency applications.

This inductor is not shielded, which allows it to have a low profile but requires consideration in design to minimize interference with neighboring components. Additionally, it is characterized to operate over a broad temperature range, from -55°C to +125°C, catering to applications that may be exposed to extreme conditions. The LQP03TN3N3B02D also boasts a high self-resonant frequency of up to 8000 MHz, making it exceptionally well suited for RF applications. Its surface mount technology (SMT) design is conducive to modern, automated assembly processes, ensuring high throughput and lower production costs. Moreover, the inductor’s compliance with RoHS and REACH standards reflects Murata’s commitment to environmental sustainability.

Industry Applications for LQP03TN3N3B02D

The LQP03TN3N3B02D’s impressive specifications allow it to potentially serve a broad range of industry applications. Its high-frequency performance and small size make it particularly fitting for precise electrical circuits across various sectors. It’s important to note that these potential use cases should be seen as conceptual illustrations and require thorough analysis and verification by engineering and design teams for compatibility with specific application requirements and adherence to industry standards.

  • Telecommunications: In telecommunications equipment, accurate signal transmission is paramount. The LQP03TN3N3B02D could potentially be employed in RF signal paths, modems, transceivers, and other high-frequency communication equipment due to its high self-resonant frequency and low DC resistance, ensuring minimal signal distortion and loss.
  • Industrial Automation: Precision inductors like the LQP03TN3N3B02D might find usability in sensor circuits, control systems, and IoT devices within automated manufacturing lines. These applications benefit from the inductor’s compact size, ensuring efficient use of space in dense circuit designs, and its reliability in operating over a wide temperature range.
  • Electronic Manufacturing: The component’s small form factor and high performance at RF frequencies could potentially make it suitable for use in a wide array of consumer electronics such as smartphones, tablets, wearables, and drones, where space is at a premium and effective RF management is crucial.
  • Education and Research: In cutting-edge research and educational labs, where developing and testing prototype circuits with precise electrical characteristics is common, this component might serve a crucial role due to its precise inductance values and high-frequency capabilities.

Note that these applications are conceptual and require validation by professional design teams for each specific use case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s range of products includes capacitors, resistors, filters, sensors, and Fixed Inductors. The LQP03TN3N3B02D exemplifies Murata’s expertise in producing high-quality fixed inductors. Murata frequently innovates in the space of miniaturization, delivering components such as the LQP03TN3N3B02D that support the evolving needs of high-density, high-efficiency electronic designs. Their products often find homes in sectors ranging from mobile communications to automotive applications, showcasing the versatility and reliability of their offerings.

Where to Find LQP03TN3N3B02D by Murata Manufacturing Co Ltd

To purchase the LQP03TN3N3B02D, or to explore alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, visit findchips.com. By searching on LQP03TN3N3B02D within the Fixed Inductors category, you can compare current stock levels, pricing, and datasheets from various distributors. Historically, distributors like Chip1Stop, Avnet Asia, TTI, and Future Electronics have carried this component. However, for the most current availability and pricing information, referring directly to findchips.com is advisable.

Compare pricing for LQP03TN3N3B02D and other Fixed Inductors / Inductors at findchips.com