Overview of LQP03TN5N6H02D by Murata Manufacturing Co Ltd.
The LQP03TN5N6H02D, manufactured by Murata Manufacturing Co Ltd., is a General Purpose Inductor characterized by a nominal inductance of 0.0056 µH, a tolerance of 3%, and a maximum rated current of 0.35 A. It is an SMD (Surface Mounted Device) featuring a chip construction in the compact 0201 package, making it one of the smallest inductors available on the market. This component is designed for a wide range of applications, offering a self-resonance frequency up to 4 GHz and a low DC resistance of 0.4 Ω, ensuring minimal loss and high efficiency.
Made from high-quality materials, the LQP03TN5N6H02D is ROHS compliant, adhering to the latest environmental standards, and exhibits operational robustness over a wide temperature range from -55 °C to +125 °C. With a package height of just 0.3 mm, length of 0.6 mm, and width of 0.3 mm, this inductor is an ideal choice for applications where space is at a premium. Its performance characteristics and physical attributes make it suitable for a broad spectrum of uses, especially in RF signaling environments where maintaining signal integrity is crucial.
Industry Applications for LQP03TN5N6H02D
The LQP03TN5N6H02D’s specifications suggest it could be a good candidate for various industry applications. The potential uses for this inductor span several sectors, requiring rigorous analysis and verification by engineering and design teams to ensure at Standards’ and specific application requirements. Here are some conceptual/illustrative industry use cases:
- Telecommunications: Given its high-frequency capabilities up to 4 GHz, the LQP03TN5N6H02D could theoretically be integrated into RF communication systems, such as antennas, RF transceivers, and signal processing equipment, where maintaining signal integrity is pivotal. The low DC resistance and high efficiency could enhance performance in these applications.
- Industrial Automation: Devices within automated equipment, including sensors, transducers, and actuators, might benefit from this inductor’s compact size and ability to operate over a wide temperature range, making it a potential choice for compact, reliable, and high-efficiency power management systems.
- Education and Research: In laboratory settings and research projects that involve the development of electronic circuits or RF technologies, this inductor could possibly be used in prototype development or educational kits given its general-purpose nature and comprehensive operating specifications.
- Electronic Manufacturing: On a broader scale, manufacturers developing consumer electronics like smartphones, tablets, or portable RF devices might find the LQP03TN5N6H02D’s size, RF performance, and power handling capabilities ideally suited to their needs. Such applications benefit significantly from the component’s low profile and surface mount packaging.
These potential industry applications are only conceptual/illustrative and require proper analysis and verification for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a world leader in the design and manufacture of electronic components, including a wide range of inductors. Their commitment to quality, innovation, and sustainability has positioned them as a key player in the electronics industry. Within the realm of Fixed Inductors, Murata offers a diverse portfolio that addresses the needs of various applications, from power management to RF signaling. The LQP03TN5N6H02D is just one example of Murata’s expertise in producing high-performance inductors in incredibly compact sizes, making them a go-to choice for engineers and designers globally. Murata consistently invests in research and development, ensuring that their components, including a myriad of similar parts to the LQP03TN5N6H02D, meet the evolving needs of the electronics industry.
Where to Find LQP03TN5N6H02D by Murata Manufacturing Co Ltd
To procure the LQP03TN5N6H02D, findchips.com presents as an optimal platform for research and comparison. It provides current stock levels, pricing, and a comprehensive list of distributors. For those looking for Fixed Inductors, findchips.com offers access to alternative parts which might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the LQP03TN5N6H02D has been available from distributors such as Chip1Stop, Avnet Asia, TME, and DigiKey. However, inventory levels and availability can fluctuate, and hence, it is recommended to consult findchips.com for the most current information.