Overview of LQP15MN1N8B02D by Murata Manufacturing Co Ltd.
The LQP15MN1N8B02D is a general-purpose inductor with a nominal inductance of 0.0018 µH and a tolerance of 5.56%, manufactured by Murata Manufacturing Co Ltd. It is designed for surface mount (SMD) technology with a small 0402 chip package, making it suitable for dense circuit boards where space is at a premium. The component features a DC resistance of 0.2 Ω and can handle a maximum rated current of 0.28 A. Its operational temperature range is -40°C to 85°C, ensuring reliability in various environmental conditions. Interestingly, this part is also characterized by its self-resonance frequency at 6000 MHz, and its RF inductor classification suggests a design tailored for high-frequency applications.
Constructed as a non-shielded chip, the LQP15MN1N8B02D boasts a case size of 0402, and its precise dimensions are 1 mm in length, 0.5 mm in width, and 0.35 mm in height. Notable features of this component include a quality factor minimum of 13 at nominal inductance, indicative of its efficiency and performance in RF applications. Compliance with RoHS, REACH, and carrying a Pbfree code assures its suitability for use in various global markets under strict environmental regulations. The tin (Sn) terminal finish and dual-ended terminal placement make it compatible with modern soldering techniques, offering ease of integration into electronic systems.
Industry Applications for LQP15MN1N8B02D
Given its specifications and performance characteristics, the LQP15MN1N8B02D potentially serves a broad range of industry applications. Here are a few scenarios where this component might find use, though these applications are conceptual and would require further analysis by engineering teams:
- Telecommunications: Its high self-resonance frequency and precision might make the LQP15MN1N8B02D suitable for RF signal filtering and impedance matching circuits in both consumer and industrial telecommunications equipment.
- Industrial Automation: The reliability in variable temperatures and efficient performance could benefit sensors, control units, and communication interfaces within automated manufacturing lines.
- Electronic Manufacturing: This inductor can be integrated into test and measurement equipment due to its precision inductance value and tight tolerance, potentially ensuring accuracy in diagnostic tools and manufacturing aids.
- Education and Research: With its small size and compliance with environmental regulations, the component is ideal for use in laboratory settings for experimental setups and educational kits focusing on RF and high-frequency electronics.
Note that these potential industry applications are illustrative and require verification for compliance with industry standards and specific application requirements before integration.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly known for their inductors and capacitors. Among their portfolio, LQP15MN1N8B02D stands out in the category of Fixed Inductors, demonstrating their emphasis on miniaturization, high performance, and reliability. Murata provides a wide range of inductors that cater to various needs, including high-frequency applications, power supplies, and general-purpose uses. Their commitment to innovation and quality assures that their components, like the LQP15MN1N8B02D, meet stringent industry standards and are favored among engineers for both new designs and replacements in existing systems.
Where to Find LQP15MN1N8B02D by Murata Manufacturing Co Ltd.
To purchase the LQP15MN1N8B02D for your application, we recommend using findchips.com where you can not only find this part but also explore alternatives within the Fixed Inductors category. Historical data shows availability at distributors such as Avnet Abacus, Chip 1 Exchange, Sensible Micro Corporation, and DigiKey, among others. It’s advisable to check on findchips.com for current stock levels, pricing, and to compare options from Murata Manufacturing Co Ltd or other leading manufacturers.