Overview of LQW15AN10NG00D by Murata Manufacturing Co Ltd
The LQW15AN10NG00D is a general purpose inductor characterized by a nominal inductance of 0.01 µH (10 nH) and a 2% tolerance. This component is built on an alumina core and is designed for surface mount technology (SMT) applications, specifically in a compact 0402 chip package, which translates to a size of 1 mm in length, 0.6 mm in width, and a height of 0.5 mm. It features a maximum direct current (DC) rating of 500 mA and a maximum DC resistance of 0.17 Ω. The inductor is capable of operating at a self-resonant frequency of up to 5.5 GHz, making it suitable for high-frequency applications.
The construction of the inductor is wirewound, which is a common technique employed to achieve high precision in inductance values. The fixed inductors like this one are extensively used in RF (Radio Frequency) applications, where low inductance values and high-frequency performance are critical. The component is RoHS compliant, ensuring it meets environmental standards for hazardous substances, which is an important consideration in many industries today.
Industry Applications for LQW15AN10NG00D
The attributes of the LQW15AN10NG00D make it potentially suitable for various industry applications. Here are a few examples where this component could be applied:
- Telecommunications: This part might be used in RF amplifiers, which require compact inductors that can handle high frequencies. The low inductance and high self-resonance frequency could support signal integrity in wireless communication systems.
- Consumer Electronics: The inductor might be found in applications like mobile devices or wireless chargers where space is a premium, yet performance at GHz frequencies is necessary. Its surface mount capability allows for easy integration into compact device designs.
- Education and Research: In experimental setups or prototype designs, this inductor could be utilized in RF testing apparatus. Researchers could leverage its attributes for developing new RF circuits or studying the effects of inductance on RF performance.
- Industrial Automation: In control systems that utilize RF communications, LQW15AN10NG00D might be integrated into sensors or communication modules where fast response times are essential.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a company that specializes in the manufacture of innovative electronic components, including a wide array of inductors. Established in the 1940s, Murata has developed a strong reputation for producing high-quality passive components, particularly in the domain of fixed inductors. The company’s commitment to advanced technology and quality control is evident in products like the LQW15AN10NG00D.
In addition to this part, Murata offers a variety of other inductors that cater to diverse applications, including networks, RF circuits, and power supplies. The LQW15AN_00 series encapsulates several configurations that may serve similar functions across various devices and systems. The manufacturer’s focus on innovation allows them to continuously enhance the performance characteristics of their components, making them a reasonable choice for engineers and procurement professionals alike.
Research Price and Stock for LQW15AN10NG00D by Murata Manufacturing Co Ltd on Findchips.com
Those interested in acquiring the LQW15AN10NG00D should consider researching stock and pricing at Findchips.com. The platform provides a comprehensive overview of inventory levels from various distributors. Historical availability has included distributors such as:
- Win Source Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors have previously carried the part, please note that stock levels can fluctuate. Therefore, visiting Findchips will provide the most current information regarding pricing and availability. Furthermore, you can explore alternative options within the Fixed Inductors subcategory to identify similar components that might also align with your project requirements.