Overview of LQW15AN12NG00D by Murata Manufacturing Co Ltd.
The LQW15AN12NG00D is a general-purpose inductor designed for applications requiring compact size and high performance. With an inductance value of 0.012 µH and a tolerance of 2%, this component is particularly suited for radio frequency (RF) applications where precise inductance values are critical. It is constructed using an alumina core and features a wirewound chip design, making it robust and reliable for various electronic circuits. The surface mount package dimensions follow the 0402 (1.0 mm x 0.6 mm) size, which is highly desired in modern PCB designs for its minimal footprint.
As of the current writing, the factory lead time for the LQW15AN12NG00D is approximately 14 weeks. This part features a DC resistance of 0.14 Ω, and the rated maximum current stands at 0.5 A, accommodating a range of operating conditions. Its operational temperature range is from -55 °C to 125 °C, providing versatility in applications subject to varying environmental conditions.
The part is also compliant with various regulations including RoHS and REACH, ensuring its environmental sustainability. The inductor has a self-resonance frequency of 5500 MHz which renders it useful for RF circuit applications where high frequency signals are present.
Industry Applications for LQW15AN12NG00D
Given the specifications of the LQW15AN12NG00D, several industries may find potential use cases for this component. Below are a few illustrative applications that could benefit from its characteristics:
- Telecommunications: The low inductance and high-frequency performance make this part suitable for RF components in telecommunication devices. It could be utilized in RF signal processing circuits or filters where minimal inductance is required. The operational temperature range and RF specifications support functionality within mobile devices or base stations.
- Consumer Electronics: The compact size and versatile operational specifications of the LQW15AN12NG00D could potentially enable its use in handheld devices, gaming consoles, and wearables, where space is at a premium but reliability is paramount.
- Industrial Applications: In industrial controls and automation systems, this inductor might be employed in power management circuits or signal filtering applications to enhance system performance, especially in scenarios where high efficiency is desired.
- Education and Research: As an electronic component suitable for prototyping and experimental setups, the characteristics of the LQW15AN12NG00D could find its way into various educational kits, thereby enhancing student understanding of inductor functionality in electrical engineering.
- Radio and Communication Equipment: This inductor could be particularly useful in the design of RF amplifier circuits and communication devices, where its small size allows for high integration density, while the significant frequency capability ensures reliable signal processing.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the production of electronic components, particularly inductors, capacitors, and resistors. The company has established a strong reputation for innovation and quality, particularly within the domain of fixed inductors. Their range of products, including the LQW15AN12NG00D, demonstrates their capability to provide solutions for high-frequency applications while meeting environmental and compliance standards. Similar products from Murata include a wide variety of inductors designed for different applications, each boasting unique attributes aimed at enhancing electronic circuit performance.
Research Price and Stock for LQW15AN12NG00D by Murata Manufacturing Co Ltd on Findchips.com
For current stock levels and pricing of the LQW15AN12NG00D, it is advisable to research on Findchips.com. This platform provides up-to-date information regarding availability and pricing, helping procurement teams make informed decisions. Additionally, the fixed inductors category on Findchips can help locate alternate parts either from Murata Manufacturing Co Ltd or competing manufacturers.
The LQW15AN12NG00D has been historically available through several distributors, including:
- Win Source Electronics
- Chip One Stop
- DigiKey
- Mouser Electronics
However, to ascertain current stock and pricing for the LQW15AN12NG00D, visiting Findchips is essential.