LQW15AN22NG00D by Murata Manufacturing Co Ltd

Overview of LQW15AN22NG00D by Murata Manufacturing Co Ltd.

The LQW15AN22NG00D by Murata Manufacturing Co Ltd. is a general purpose inductor with a nominal inductance of 22nH and an inductance tolerance of ± 2%. Constructed with an alumina core and designed in a compact 0402 (1005 metric) chip form, this Surface-Mount Device (SMD) is tailored for high-frequency applications up to 4GHz. The part features a maximum Direct Current (DC) resistance of 0.3 Ohm and is rated for a DC current of 310mA. With properties such as a self-resonant frequency at 4000 MHz and a quality factor minimum at 25 (measured at 250 MHz), this inductor suits a variety of RF applications. It is also noteworthy for its compliance with RoHS, REACH, and it carries an ECCN Code of “EAR99” and a Harmonized Tariff Schedule (HTS) code of 8504.50.80.00, making it widely acceptable for global use. With a specified factory lead time of 20 Weeks, 4 Days, as of the current writing, it reflects a typical availability cycle for specialized components.

Industry Applications for LQW15AN22NG00D

The Fixed Inductors such as LQW15AN22NG00D potentially suit various high-tech industries due to their utility in RF functions and signal filtering applications. Here are two fields where these inductors could find application:

  • Education and Research: In high-frequency research projects and laboratory settings, the LQW15AN22NG00D could potentially be utilized for experimental setups involving RF communications and signal processing. This inductor’s high self-resonance frequency and precise inductance value could be useful in developing prototypes and research equipment focusing on high-frequency signals.
  • Telecommunications: Given the global reliance on high-speed data transmission, components like LQW15AN22NG00D might be considered for inclusion in telecommunications equipment. The inductor’s capability to operate effectively at frequencies up to 4GHz makes it potentially suitable for RF modules that manage signal integrity within the communication devices.

It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer known for its extensive range of electronic components, including a diverse array of inductors. Specializing in the design and production of various types of Fixed Inductors, Murata’s components like LQW15AN22NG00D and similar parts are integral to many modern electronic devices. Murata’s inductors are well-regarded for their reliability, precision, and innovation, particularly in compact sizes suitable for high-density applications. The company continually invests in developing technologies that enhance the performance of its inductors in increasingly aggressive operational environments.

Where to Find LQW15AN22NG00D by Murata Manufacturing Co Ltd

For procurement professionals or engineers looking to source the LQW15AN22NG00D, it is recommended to begin your search through findchips.com. This platform provides up-to-date listings of available stock across multiple distributors. Historically, this part has appeared in the inventories of distributors such as Arrow Electronics, Mouser Electronics, and DigiKey, though actual stock can vary. To explore alternative Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other vendors, the aforementioned link provides a comprehensive database.

Compare pricing for LQW15AN22NG00D and other Fixed Inductors / Inductors at findchips.com