Overview of LQW15AN4N7C00D by Murata Manufacturing Co Ltd
The LQW15AN4N7C00D is a general-purpose inductor characterized by its ultra-small size, with nominal inductance of 4.7 nH and a maximum DC resistance of 0.07 ohms. This part is packaged in an 0402 (1005 metric) chip format, making it ideal for compact surface mount technology (SMT) applications. This inductor supports a substantial DC current up to 750 mA and operates efficiently up to a self-resonant frequency of 8 GHz, notable for high-frequency RF applications. The inductor’s core is made of alumina, enhancing its stability and performance under thermal stresses, with a maximum operating temperature of 125°C and a minimum of -55°C. These features make the LQW15AN4N7C00D a versatile option for various digital and high-frequency applications. It partakes in the LQW15AN_00 series and is fully compliant with RoHS standards, ensuring it meets current environmental and safety regulatory requirements.
Industry Applications for LQW15AN4N7C00D
The compact and efficient performance characteristics of the LQW15AN4N7C00D potentially make it suitable for various applications within certain industries:
- Telecommunications: This inductor might potentially be used in RF signal chains, serving as a key component in filters or resonant circuits necessary for base stations, satellites, and RF transceivers. The capability to handle frequencies up to 8 GHz could potentially make it an excellent choice for these high-frequency applications.
- Education and Research: In educational labs and research centers, where prototyping and experimentation with RF designs are common, this inductor might be considered for use due to its flexibility in high-frequency performance and significant current handling capability. Its reliability in various temperature settings could also potentially be beneficial in experimental setups.
Note: The above potential industry applications are illustrative and require verification by engineering and design teams to ensure they meet specific standards and application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, notably excelling in the production of inductors, including LQW15AN4N7C00D and its series. Murata’s contributions to the Fixed Inductors market are significant, providing a wide array of options that serve various technological needs, from consumer electronics to industrial applications. Consistency in quality and innovation has positioned Murata as a trustworthy and pivotal manufacturer in the electronics sector, making their products highly sought after for reliability and performance.
Where to Find LQW15AN4N7C00D by Murata Manufacturing Co Ltd
To procure the LQW15AN4N7C00D, you can turn to findchips.com which helps in comparing real-time pricing and availability at various distributors. This component has historically been available at distributors like DigiKey, Mouser Electronics, and Future Electronics, among others. For current stock levels and to confirm the best pricing options, always check findchips.com where you can also browse through other similar Fixed Inductors that might be offered by Murata or other manufacturers.