Overview of LQW18AN47NG00D by Murata Manufacturing Co Ltd.
The LQW18AN47NG00D is a general purpose inductor with an inductance value of 47nH and a tolerance of 2%. This part is part of the LQW18An_00 series manufactured by Murata Manufacturing Co Ltd. Designed primarily for RF applications, it features a wirewound structure with an air-core construction packaged in a 0603 size chip (also known as 1608 metric size). This surface-mount device (SMD) operates with a maximum DC resistance of 0.29 Ω and can handle a DC current up to 380mA. Notably, it has a self-resonant frequency at 2.6 GHz, indicative of its capability to operate at high frequencies.
This inductor’s specifications include a rated current maximum of 0.38A, a quality factor minimum of 38 measured at the nominal inductance at a test frequency of 200 MHz, and a maximum operating temperature ranging from -55 °C to 125 °C. Its package dimensions are 1.6mm in length, 0.8mm in width, and 0.8mm in height, making it compact enough for densely populated electronic assemblies. The LQW18AN47NG00D inductor is unshielded, which is common for air-core inductors, contributing to its use in high-frequency applications where minimal magnetic interference is crucial. Additionally, it is compliant with REACH, RoHS, and bears an ECCN Code of EAR99, facilitating its adoption in various global markets.
Industry Applications for LQW18AN47NG00D
The LQW18AN47NG00D is suitable for a wide range of applications, particularly within industries requiring precise electronic components that are capable of withstanding environmental and operational extremes. Below are some industries where this part could be effectively utilized:
- Telecommunications: In this sector, components such as the LQW18AN47NG00D could potentially be utilized in communication equipment like transceivers, base stations, or signal amplifiers. The high self-resonant frequency and efficient high-frequency operation allow for better signal integrity and reduced noise in communication protocols.
- Education and Research: Institutions focused on electronic research might use this type of inductor in experimental setups exploring the behavior of radio frequency devices, high-frequency filtering, or circuit resonance studies. Given its compact size and specified Q-factor, it provides a robust platform for in-depth scientific and technological investigation.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advanced range of inductors, including LQW18AN47NG00D, among others. The company has developed extensive capabilities in the area of Fixed Inductors, pushing the boundaries of inductor technology with innovations in material science and component design. Murata inductors are recognized for their reliability, efficiency, and precision, making them preferred choices for a variety of consumer and commercial electronic applications.
Where to Find LQW18AN47NG00D by Murata Manufacturing Co Ltd
To obtain the LQW18AN47NG00D component, it is recommended to utilize comprehensive electronic part search platforms such as findchips.com. On findchips.com, you can compare real-time stock levels and pricing from a wide range of distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, Future Electronics, and TTI, but it is crucial to check the latest availability and price directly at findchips.com. For alternatives, you can browse through other Fixed Inductors that might be offered by Murata or other manufacturers on the website.