Overview of LQW18ANR39J00D by Murata Manufacturing Co Ltd
The LQW18ANR39J00D is classified as a general purpose inductor with an inductance rating of 0.39 microhenries (µH) and a tolerance of 5%. This component is designed in a wirewound chip construction, featuring an air-core which is characteristic of its unshielded design with a surface-mount (SMT) package styled in a small 0603 chip format, which relates to its dimension specifics: 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. It is noted for its application in radio frequency (RF) circuits, eminently supported by its self-resonance frequency reaching up to 800 MHz and a quality factor minimum of 30 at its nominal inductance. The part is entirely RoHS compliant and also adheres to JEDEC JESD-609 Code e3, ensuring it meets contemporary environmental and regulatory standards.
Key electrical characteristics of the LQW18ANR39J00D include a rated current maximum of 0.08 Amps and a direct current resistance of 6.2 ohms. It operates effectively across a broad temperature range from -55°C to 125°C. Its terminals are finished with matte tin over a nickel barrier, which is conducive for enhanced solderability and reliability in various application settings. The part is currently active in lifecycle status according to manufacturer Murata Manufacturing Co Ltd, with a factory lead time of six weeks as of the last data update.
Industry Applications for LQW18ANR39J00D
The LQW18ANR39J00D’s characteristics make it potentially suitable for various industry applications, particularly where high frequency and reliability are critical. Below are some industry applications where this inductor might be used:
- Telecommunications: The high self-resonance frequency and quality factor make this inductor potentially suitable for signal filtering applications in communication devices and infrastructure. Components like RF transceivers and base station modules might utilize this type of inductor to maintain signal integrity.
- Education and Research: In academic settings and research labs, this inductor could potentially be used in experimental setups involving RF circuit designs and prototype development. Its broad operating temperature range and high-frequency performance might be particularly useful in tests and experimentation that involve a wide range of environmental conditions and frequencies.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is recognized as a leader in the development and manufacture of electronic components, specifically noted for its significant range of inductor components which include both general-purpose and specialized inductors. Among its diverse offerings, LQW18ANR39J00D serves as a representation of Murata’s expertise in fabricating high-frequency inductors that align well with modern electronic demands. Murata inductors are widely appreciated for their reliability, precision, and innovative designs, particularly in the realm of RF applications. Their commitment to quality is evident in their adherence to international standards, evident in the robust environmental compliance and performance parameters of their products.
Where to Find LQW18ANR39J00D by Murata Manufacturing Co Ltd
To procure LQW18ANR39J00D, it’s advisable to explore its availability and pricing through varied distributors. Historically, this part has been listed in distributor inventories including Avnet Abacus, TME, TTI, and DigiKey among others. However, stock levels and pricing can fluctuate, so checking current availability on findchips.com is recommended. By searching Fixed Inductors, potential buyers can also explore alternative parts offered by Murata or other manufacturers, ensuring they find the best fit for their specific application needs.