Overview of LQW18ANR47J00D by Murata Manufacturing Co Ltd.
The LQW18ANR47J00D by Murata Manufacturing Co Ltd. is a General Purpose Inductor, characterized by its 0.47µH inductance, 5% tolerance, single element, air-core, surface-mount design conforming to the 0603 chip size. This component is RoHS compliant, ensuring adherence to environmental standards for hazardous substances. It is designed for a broad range of applications, featuring a DC resistance of 7 ohms and a rated current maximum of 0.075A. The inductor operates within a temperature range of -55°C to +125°C, making it suitable for various environmental conditions. Its unshielded construction and wirewound chip technology are noteworthy, possessing a self-resonance frequency of 700MHz. With a package size of 0603, this inductor’s compact footprint and surface mount technology (SMT) make it an ideal choice for dense PCB designs. The inductor is further defined by its air core material, contributing to a high-quality factor minimum of 30 at the nominal inductance, measured at 100 MHz. Additionally, its terminal finish is matte tin (Sn) with a nickel (Ni) barrier, ensuring durability and reliable solderability.
Industry Applications for LQW18ANR47J00D
The diverse characteristics of the LQW18ANR47J00D make it suitable for a variety of industry applications. The potential use cases listed below require analysis and verification by engineering and design teams to ensure compatibility with specific application requirements and adherence to industry standards. Here’s a look at a few industries and applications where this part might find utility:
- Education and Research: The general-purpose nature and high self-resonance frequency of this inductor could make it a valuable component in experimental setups, educational laboratory equipment, and research projects focusing on high-frequency circuits.
- Telecommunications: Its capacity for RF inductance and favorable quality factor at the nominal inductance potentially renders the LQW18ANR47J00D suitable for use in telecommunication devices, including signal processing units, antennas, and RF transceivers, where precise signal control is crucial.
- Consumer Electronics: Owing to its compact 0603 package and general-purpose inductance, this component might be utilized in various consumer electronics such as smartphones, tablets, wireless communication devices, and wearables where space conservation and efficient performance are imperative.
- Industrial Automation: The inductor’s broad operating temperature range and robust build could possibly make it a component of choice in industrial automation equipment, control systems, and sensors requiring reliable performance under variable environmental conditions.
It’s important to note that these potential industry applications are conceptual/illustrative and should be thoroughly vetted for compliance and suitability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development and manufacturing of electronic components, particularly known for its wide range of inductors, including LQW18ANR47J00D and similar parts. In the domain of Fixed Inductors, Murata distinguishes itself with a focus on high-quality, high-reliability components designed to meet the rigorous demands of a variety of industries. Murata’s inductors are deployed in applications ranging from power supply and signal processing to telecommunications and consumer electronics, evidencing the brand’s commitment to innovation and technical excellence. Murata’s lineup of inductors, crafted with state-of-the-art materials and technologies, showcases their dedication to providing components that enhance the performance and efficiency of electronic devices.
Where to Find LQW18ANR47J00D by Murata Manufacturing Co Ltd
To source the LQW18ANR47J00D inductor or similar Fixed Inductors, Findchips.com offers a comprehensive and up-to-date inventory from various distributors. Historically, this part has been available at distributors such as Chip1Stop, Avnet Abacus, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability can fluctuate. To get current stock levels and competitive pricing information, it’s recommended to visit Findchips.com. The platform provides a straightforward way to compare offerings from different distributors, ensuring you can find the best option for your procurement needs.