Overview of LR1F10K by TE Connectivity
The LR1F10K is a fixed resistor from TE Connectivity, featuring a Metal Film construction, designed for through-hole mounting. It offers a power dissipation of 0.6 watts and a resistance value of 10,000 ohms with a precision tolerance of 1%. This resistor operates in a voltage range up to 350 volts and has a temperature coefficient of 50 ppm/°C, making it highly reliable in varied temperature environments. The axial leaded design facilitates easy installation on printed circuit boards for applications requiring high accuracy and stability.
Specific to environmental and regulatory compliance, the LR1F10K adheres to RoHS (Restriction of Hazardous Substances) and supports a lead-free (Pb-free) configuration enhancing its suitability for eco-sensitive applications. The part’s operational temperature ranges from -55 °C to +155 °C, allowing significant flexibility in challenging thermal conditions. These attributes corroborate the resistor’s adaptability to a gamut of demanding applications, including those in regulated industries.
Industry Applications for LR1F10K
Given its technical specifications, the LR1F10K may potentially be utilized in various industry applications. The configurative and operational properties of this resistor align well with the needs of sectors requiring stable, precise, and high-voltage handling capabilities.
- Consumer Electronics: This resistor could possibly be used in audio and video equipment where tight voltage and temperature regulation is essential for maintaining system stability and performance.
- Computing and Data Storage: In computer hardware, precise resistors like the LR1F10K might be used to manage power distribution and signal integrity within circuit designs, potentially extending to server infrastructures and storage devices.
- Aerospace and Defense: The -55 °C to +155 °C operating temperature range and high voltage capability may make it suitable for use in aerospace applications where equipment must perform under extreme environmental conditions. However, usage in such applications is contingent on further verification against industry-specific standards.
- Industrial Automation: This resistor could feature in control circuits within automated production lines that require exacting electrical characteristics to ensure reliability and accuracy in process measurements and operations.
Please note, the suggested industry applications are conceptual/probable and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a prominent global technology and manufacturing leader, providing solutions in connectivity and sensor areas in various industries. Within its range of products, Metal Film Resistors, such as the LR1F10K, represent a critical aspect of its portfolio, contributing to its reputation for precision components that are utilized in applications demanding high reliability and performance. TE Connectivity designs these resistors to meet stringent industrial specifications, with a focus on performance stability, making them preferred choices for extensive applications across various sectors. The company’s commitment to innovation and quality has maintained its industry leadership in resistor technology.
Where to Find LR1F10K by TE Connectivity
To purchase the LR1F10K, it is advisable to visit findchips.com, where you can check real-time availability and pricing from multiple distributors. Historically, this part has been listed at distributors such as Master Electronics, Chip1Stop, TME, Onlinecomponents.com, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, for current stock levels and to explore pricing options, please ensure to check directly on the findchips.com platform. This site can also provide access to other Metal Film Resistors that might be alternate sought options from TE Connectivity or other manufacturers.