Overview of LR2010-R033FW by TT Electronics Welwyn Components
The LR2010-R033FW is a surface mount thick film chip resistor with a resistance value of 0.033 ohms. With a power rating of 1 watt and a tolerance of ± 1%, this component falls under the AEC-Q200 qualification, indicating its suitability for automotive applications. The resistor is designed to operate effectively within a temperature range of -55 °C to +150 °C, making it versatile for various environmental conditions. Its construction features a rectangular package style, specifically in a 2010 (5025 metric) size, which contributes to compact applications where space is a constraint.
This resistor is fully compliant with both RoHS and REACH regulations, making it suitable for modern electronic designs focused on environmental sustainability. It is packaged in an embossed plastic tape format for easy handling and automated assembly processes.
Industry Applications for LR2010-R033FW
The LR2010-R033FW might find utility in several industry applications, primarily due to its specifications that can support diverse electronic functions. Below are some potential applications:
- Environmental Monitoring: This resistor could potentially be employed in sensors that monitor environmental data, such as temperature, humidity, or gas levels. Its precise resistance tolerance and thermal stability may support accurate sensing applications.
- Industrial Automation: In systems where current sensing is crucial for automation processes, this part could serve as a current sense resistor. The low resistance value and consistent performance over temperature variations might facilitate better power management and system reliability.
- Telecommunications Equipment: If used in data transmission applications, the LR2010-R033FW might assist in controlling power levels or signal conditions within communications hardware.
- Power Supplies: This component could be utilized in switching power supplies, where accurate current monitoring is imperative to ensure operational efficiency and meet safety standards.
- Renewable Energy Systems: The LR2010-R033FW might play a role in battery management systems or inverter circuits where monitoring current flow is vital for optimal performance.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About TT Electronics Welwyn Components
TT Electronics Welwyn Components is recognized for producing a wide range of electronic components, particularly in the field of resistors. Its focus on high-quality manufacturing processes ensures that components such as the LR2010-R033FW meet stringent industry standards, including AEC-Q200 for automotive applications. The company offers various resistor types, including fixed resistors and customizable solutions that can cater to specialized requirements.
Other parts similar to the LR2010-R033FW include different resistance values or power ratings within the same LR series, which can support a range of electronic circuits utilizing current sensing and precision applications.
Research Price and Stock for LR2010-R033FW by TT Electronics Welwyn Components on Findchips.com
For those interested in acquiring the LR2010-R033FW, it is recommended to visit Findchips.com to research stock availability and pricing. This platform allows users to compare various distributors and identify the best purchasing options. Historically, this part has been available through distributors such as Chip-Germany GmbH, Gudeco Elektronik, Verical, Onlinecomponents.com, Arrow Electronics, and Newark, though current stock levels may vary. Finding this part on Findchips will ensure access to up-to-date information regarding availability and pricing.