LS1012ASE7KKB by NXP Semiconductors

Overview of LS1012ASE7KKB by NXP Semiconductors

The LS1012ASE7KKB is a sophisticated RISC microprocessor designed by NXP Semiconductors, characterized by its 64-bit architecture and a clock speed of 1.0 GHz. Fabricated using CMOS technology, this microprocessor is a high-performance component encapsulated in an FCLGA (Flip-Chip Land Grid Array) package with 211 terminals. It’s compliant with RoHS, ensuring its suitability for use in a vast array of markets where environmental standards are a priority.

This microprocessor stands out due to several notable attributes. It incorporates a fixed point format, an integrated cache for improved data access speed, and supports low power modes to enhance energy efficiency in applications. Moreover, it is equipped with a boundary scan feature for ease of testing and maintenance. The operating temperature can reach up to 105°C, making it viable for use in environments that experience elevated temperatures.

Moreover, the LS1012ASE7KKB supports various supply voltages, from a minimum of 0.87V to a maximum of 0.93V, with a nominal supply voltage of 0.9V. Its compatibility with surface mount technology (SMT) enables a denser integration on circuit boards, contributing to the miniaturization of electronic devices. With these specifications, the LS1012ASE7KKB by NXP Semiconductors is a highly versatile microprocessor that meets the demands of a wide range of technological applications.

Industry Applications for LS1012ASE7KKB

The microprocessors like the LS1012ASE7KKB possess characteristics that make them potentially suitable for various industries. These applications are conceptual and should be verified for compliance with specific standards and requirements:

  • Internet of Things (IoT): The low power consumption and high-speed capabilities could be potentially utilized in smart home devices, IoT gateways, and wearable technology, where power efficiency and processing speed are critical.
  • Consumer Electronics: Its compact size and efficiency make it potentially suitable for handheld devices such as smartphones, tablets, and gaming consoles, where space and power are limited.
  • Industrial Automation: The robust operating temperature range and high processing capabilities might be beneficial for PLCs, robotic control units, and other industrial automation systems that require reliable performance in various environmental conditions.
  • Telecommunications: Given its high-speed processing and support for complex computations, it could potentially be utilized in network routers, switches, and other telecommunications equipment to manage and route vast amounts of data efficiently.
  • Computing and Data Storage: Its processing power and efficiency might make it a viable option for compact servers, NAS units, and other data storage solutions where space and power efficiency are priorities.

Note that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its innovative contributions to the field of Microcontrollers and Processors. Focusing on secure connectivity solutions for embedded applications, NXP stands at the forefront of developments in the automotive, industrial, IoT, mobile, and communication infrastructure markets. The company’s microprocessor portfolio, including the LS1012ASE7KKB and similar parts, represents its commitment to reliability, efficiency, and high performance. These products are designed to facilitate quicker and more secure connections, data processing, and power management in a multitude of electronic devices.

NXP emphasizes innovation and sustainability, with a focus on creating solutions that enable secure connections and infrastructure. Its microprocessors are part of a comprehensive portfolio that caters to a diverse range of applications, showcasing NXP’s expertise in providing components critical to the advancements in digital living and automation.

Where to Find LS1012ASE7KKB by NXP Semiconductors

To source the LS1012ASE7KKB, prospective buyers are recommended to utilize findchips.com for up-to-date stock levels and pricing from multiple distributors. Historically, this part has been available through reputable distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, and it’s crucial to use FindChips to get the current availability status. For those looking for alternatives or exploring similar microprocessors by NXP or other manufacturers, FindChips provides an extensive selection under the Microprocessors category.

Compare pricing for LS1012ASE7KKB and other Microprocessors / Microcontrollers and Processors at findchips.com