LS1027AXE7NQA by NXP Semiconductors

Overview of LS1027AXE7NQA by NXP Semiconductors

The LS1027AXE7NQA is a Multifunction Peripheral created in CMOS technology, encapsulated in a 448-pin Plastic Enhanced Ball Grid Array (PBGA448) package. This integrated circuit is part of the QorIQ family, operating at a high speed of 1.3 GHz. With an industrial temperature range from -40°C to 105°C, it ensures reliability under varying environmental conditions. Compliant with RoHS regulations, it is designed to meet current environmental standards. The device features a nominal supply voltage of 1V, with tolerance specified between 0.97V and 1.03V, signifying its low power consumption.

This part is classified under the Multifunction Peripherals subcategory within the realm of microcontrollers and processors. With attributes such as a Moisture Sensitivity Level (MSL) of 3 and an industrial-grade temperature specification, the LS1027AXE7NQA is suited for robust, high-performance applications. As of the current writing, the factory lead time for this component is typically 18 weeks, which indicates its production and delivery timeline.

Industry Applications for LS1027AXE7NQA

Given the versatile features and specifications of the LS1027AXE7NQA, it could potentially serve a wide range of industries. Below are several industry applications where this component might be particularly useful:

  • Internet of Things (IoT): As an SoC (System on Chip), it might be used in smart devices or IoT gateways which require efficient processing capabilities and connectivity options.
  • Industrial Automation: The ability to function under extreme temperature conditions coupled with high-speed processing makes it a potential candidate for process controllers and automation systems in manufacturing sectors.
  • Telecommunications: Due to its robust processing power and CMOS technology, it could potentially be incorporated into networking equipment such as switches and routers that require high-speed data processing.
  • Consumer Electronics: The LS1027AXE7NQA can be integrated into devices such as high-performance home entertainment systems, where sophisticated signal processing and connectivity are required.
  • Computing and Data Storage: This part could potentially be utilized in embedded computing systems or for data management solutions requiring industrial grade performance and reliability.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the global semiconductor industry, particularly known for its robust and innovative Multifunction Peripherals. With a strong focus on microcontrollers and processors, NXP designs and manufactures products that serve a multitude of sectors such as automotive, industrial, IoT, mobile, and communications. The LS1027AXE7NQA is a testament to NXP’s commitment to high-performance and sustainable semiconductor solutions.

Where to Find LS1027AXE7NQA by NXP Semiconductors

To research and purchase the LS1027AXE7NQA, interested buyers are encouraged to visit findchips.com. Here, you can find the most current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For alternatives, they can explore other Multifunction Peripherals that might be offered by NXP Semiconductors or other manufacturers.

Compare pricing for LS1027AXE7NQA and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com