LSA1A by Honeywell Sensing and Control

Overview of LSA1A by Honeywell Sensing and Control

The LSA1A is a robust and versatile snap acting/limit switch, designed by Honeywell Sensing and Control. It features a Side Rotary actuator, with SPDT (Single Pole Double Throw) configuration that provides one Normally Open (NO) and one Normally Closed (NC) contact. The switch supports a maximum contact current of 10A and can handle voltages up to 600VAC and 240VDC. With a maximum operating force of 0.45N and a travel distance of 75 mm, this unit is both precise and reliable in operation. Additionally, the switch is panel mounted, which facilitates easy integration into various applications. It is part of the HDLS (Heavy Duty Limit Switch) series and is compliant with current RoHS standards. Unique features of the LSA1A include its IP67 sealing rating, indicating a high level of protection against dust and water, and a temperature operational range from -12 °C to 121 °C, making it suitable for extreme environments. Its terminal finish is silver, ensuring good conductivity and resistance to corrosion.

Industry Applications for LSA1A

The properties and specifications of the LSA1A from Honeywell Sensing and Control render it suitable for a variety of industrial applications. Its robust design and compliance with high standards may potentially make it a fit for several sectors. However, please note that the following industry applications are conceptual and will require further validation and verification by engineering teams:

  • Industrial Automation: In assembly lines or machinery, the LSA1A might be utilized for position sensing and safety interlock functions. Its high force durability and reliability under varying temperatures can be crucial for automated environments.
  • Transportation and Logistics: The switch could potentially be used in the equipment monitoring systems of large logistics hubs or in railway signaling systems where precise control and durable components are needed.
  • Aerospace and Defense: Given its high temperature range and environmental sealing, the LSA1A might be suitable for deployment in military equipment or aerospace applications, where reliable performance under harsh conditions is paramount.
  • Robotics and Drones: The switch might be employed in robotic arms for manufacturing or drones used for surveillance to help ensure accurate positioning and operational safety.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a prominent player in the field of sensing and switch solutions, offering a wide array of products including a variety of Snap Acting/Limit Switches. Honeywell’s products are known for their reliability, precision, and adaptability to harsh environments, which make them well sought after in industrial and commercial applications. The LSA1A is just one example of Honeywell’s commitment to high-quality and robust design. Honeywell continues to innovate in this area, pushing the limits of what these vital components can do within complex systems.

Where to Find LSA1A by Honeywell Sensing and Control

If you are looking to acquire the LSA1A part, it is recommended to research options via findchips.com where the part’s availability and pricing can be compared across multiple distributors. Historically, distributors such as Neutron USA, Master Electronics, Mouser Electronics, and DigiKey have stocked this product. However, current stock levels and prices can vary, therefore confirming on findchips.com is essential. Additionally, should the LSA1A not meet your precise requirements, the site also offers alternatives within the broader category of Snap Acting/Limit Switches that could be suitable for your application.

Compare pricing for LSA1A and other Snap Acting/Limit Switches / Switches at findchips.com