LSF0102DCUR by Texas Instruments

Overview of LSF0102DCUR by Texas Instruments

The LSF0102DCUR by Texas Instruments is described as a dual bidirectional multi-voltage level translator, encapsulated within an 8-VSSOP package and designed to operate within a temperature range of -40 to 125°C. This part facilitates voltage level translation between different logic levels, ranging from 0V to 5V, with a no-load supply current of merely 0.0125 mA, making it an energy-efficient option for various applications. It is specified with an output current capacity of 100 mA and a swift propagation delay of 1.3 ns, enabling high-speed operation.

The device comes in a very thin shrink small outline package (VSSOP), with 8 pins, and features a logic case style of VSSOP. With dimensions of 2.3 mm in length and 2 mm in width, and a seated height of maximum 0.9 mm, the LSF0102DCUR is compact and suitable for space-constrained applications. It supports a nominal supply voltage of 3.3 V, with the ability to handle a maximum of 5.5 V for Voltage1 (Supply Voltage1-Max) and a minimum of 1 V for the supply voltage.

Fully compliant with RoHS and sporting a matte tin terminal finish, this component adheres to environmental standards and is aimed at reducing hazardous electronic waste. Its moisture sensitivity level is pegged at 1, indicating it has excellent resilience against humidity during storage and handling, which is critical for maintaining reliability and performance in adverse conditions.

Industry Applications for LSF0102DCUR

The versatility and electrical characteristics of the LSF0102DCUR suggest its suitability for a wide range of applications across various industries. While its applications are diverse, here are a few potential industry applications based on the part’s features, though these applications are conceptual and necessitate verification by engineering teams:

  • Industrial Automation: Given its bidirectional level translation capabilities and support for a broad range of supply voltages, the LSF0102DCUR could potentially be utilized in industrial automation equipment such as programmable logic controllers (PLCs), sensors, and actuators that require integration of components operating at different logic levels.
  • Financial Technology (Fintech): In fintech applications such as point-of-sale (POS) terminals, ATMs, or mobile payment devices, the LSF0102DCUR might be used for interfacing between different logic levels of microcontrollers, memory, or communication modules, potentially enhancing the reliability and security of financial transactions.
  • Consumer Electronics: This part could possibly find its use in consumer electronics such as smartphones, tablets, or smart home devices where multiple voltage domains are present, requiring efficient logic level translation for seamless communication between various ICs.
  • Communication Systems: Given its high-speed operation capability, the LSF0102DCUR may also be suited for use in communication interfaces like UART, SPI, or I2C within embedded systems, facilitating the integration of components operating at different voltage levels within communication systems.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, known for its innovative contributions to electronics. TI has a robust portfolio within the Other Interface ICs subcategory, among others, establishing the company as a key provider in the realm of drivers and interfaces. The LSF0102DCUR IC is one example of TI’s efforts to address the need for efficient voltage level translation across a variety of voltage domains and applications. Texas Instruments is dedicated to pushing the boundaries of technology, offering a wide range of interface ICs designed to meet stringent requirements regarding speed, power consumption, and reliability, making them suitable for a diverse array of electronic applications.

Where to Find LSF0102DCUR by Texas Instruments

To source the LSF0102DCUR or explore alternatives within the Other Interface ICs category, findchips.com is an invaluable resource. This platform provides up-to-date stock levels, pricing, and datasheets from a broad range of distributors. Historically, distributors like Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked the LSF0102DCUR. However, inventory can fluctuate, and engineers or procurement professionals are encouraged to visit findchips.com to get the most current information on availability and competitive pricing for the LSF0102DCUR and similar parts from Texas Instruments or other manufacturers.

Compare pricing for LSF0102DCUR and other Other Interface ICs / Drivers And Interfaces at findchips.com