LSF0204RUTR by Texas Instruments

Overview of LSF0204RUTR by Texas Instruments

The LSF0204RUTR is a 4-Bit Bidirectional Multi-Voltage Level Translator designed for open-drain and push-pull applications, encapsulated in a 12-UQFN package. Manufactured by Texas Instruments, this component is a crucial piece in many electronic circuits, facilitating communication between devices operating at different voltage levels. The versatility of the LSF0204RUTR allows it to support bidirectional voltage translation without the need for a direction control signal, simplifying design and reducing component count in digital interfacing applications.

This component operates across a wide temperature range, from -40 to 125 °C, making it suitable for applications that might be exposed to extreme conditions. It has an operating voltage range that accommodates most common logic levels, further enhancing its applicability across various technologies. Additionally, the LSF0204RUTR boasts a low supply current maximum of 0.0125 mA, contributing to the energy efficiency of the end application. It is also characterized by its small size, with a package length of just 2 mm and width of 1.7 mm, making it an ideal choice for space-constrained applications.

For interoperability and environmental compliance, the LSF0204RUTR adheres to standards such as Pb-free and RoHS, ensuring that it meets global regulatory requirements for hazardous substances. Its status as an active component ensures availability and support, making it a reliable choice for both new designs and contemporary applications requiring voltage level translation functionalities.

Industry Applications for LSF0204RUTR

The versatility of the LSF0204RUTR enables its use across a variety of industries where voltage level translation is required. While these possible applications are conceptual and would require further analysis and verification by engineering and design teams, they illustrate the part’s broad potential utility.

  • Consumer Electronics: In consumer electronics, the LSF0204RUTR might potentially be used in devices such as smartphones, tablets, and wearables for interfacing different logic-level components. Its ability to operate across a wide range of temperatures and voltage levels makes it suitable for the varying operating environments these devices encounter.
  • Computing and Data Storage: For computing and data storage applications, this level translator could possibly facilitate communication between high-speed processors and peripherals with different voltage requirements, enhancing compatibility and performance in systems like memory interfaces, motherboards, and solid-state drives.
  • Healthcare: Within the healthcare industry, the LSF0204RUTR could potentially find applications in medical devices and imaging systems requiring reliable data exchange between various electronic components operating at different logic levels. Its compact size and compliance with industry-standard specifications make it an ideal choice for space-sensitive and critical applications.

It is important to note that these potential industry applications are illustrative and require detailed technical evaluation to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer in the semiconductor industry, known for a wide range of products including Other Interface ICs. TI’s product line extends well beyond the LSF0204RUTR, encompassing various types of interface ICs and drivers that cater to a multitude of applications. These products are designed to meet the demands of modern electronic systems, offering solutions for data transfer, signal processing, and power management among other functionalities.

With a history of innovation, TI has established itself as a leader in the development of advanced semiconductor technologies and components. The company’s commitment to quality and performance, alongside comprehensive technical support, makes its products, including the LSF0204RUTR, reliable choices for engineering and procurement professionals seeking to integrate state-of-the-art interface circuits into their designs.

Where to Find LSF0204RUTR by Texas Instruments

For those looking to purchase the LSF0204RUTR, or researching alternative Other Interface ICs, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, and Arrow Electronics have carried this part. However, to get the most accurate and up-to-date information regarding availability and pricing, potential buyers should consult findchips.com.

Compare pricing for LSF0204RUTR and other Other Interface ICs / Drivers And Interfaces at findchips.com