Overview of LSHM-120-02.5-L-DV-A-S-K-TR by Samtec Inc.
The LSHM-120-02.5-L-DV-A-S-K-TR is a board stacking connector featuring 40 contacts arranged in 2 rows, with a hermaphroditic design ensuring symmetric and reversible connections. This connector has a fine pitch of 0.5mm and utilizes surface mount technology for mounting to PCBs. It is equipped with locking features and a black insulator. It is notable for its compliance with RoHS standards, ensuring it adheres to contemporary environmental regulations regarding hazardous substances.
The connector is designed for robust performance with a contact resistance of 15 milliohms and an insulation resistance of 1 gigaohm. It supports a wide operating temperature range from -55°C to 125°C, which highlights its utility in various thermal environments. The use of phosphor bronze, a material known for its good conductivity and resilience, emphasizes reliability and durability. Other distinguishing features include a shielded configuration, enhancing its performance in EMI-sensitive environments. As of the current writing, the factory lead time for this connector is estimated at 4 weeks.
Industry Applications for LSHM-120-02.5-L-DV-A-S-K-TR
- Energy and Power Systems: This connector could potentially be used in power distribution units or control modules within larger power systems. The low contact resistance and high insulation resistance might be beneficial in reducing energy losses and enhancing overall system reliability.
- Transportation and Logistics: In transportation systems, especially those involving vehicle electronics, connectors like LSHM-120-02.5-L-DV-A-S-K-TR could potentially find utility in assembly or dashboard systems. Its ability to withstand extreme temperatures makes it a viable choice for environments that undergo varying climatic conditions.
- Renewable Energy: In the renewable energy sector, particularly in applications like solar power inverters, the durability and robust electrical properties of this connector may potentially ensure improved connectivity in harsh environmental conditions. The ROHS compliance also aligns well with the eco-friendly ethos of the renewable energy industry.
Note: These potential industry applications are strictly conceptual/illustrative and would need thorough analysis and verification by engineering teams to confirm compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized provider of a broad range of electronic connectors, including a significant lineup of Headers and Edge Type Connectors. Known for their innovation in interconnect technology, Samtec offers products such as the LSHM-120-02.5-L-DV-A-S-K-TR, which align with contemporary technological requirements like high-density mounting and high-speed data transmission. Samtec focuses on R&D to push the boundaries of connector capabilities, meeting the evolving needs of sectors ranging from computing to telecommunications and beyond.
Where to Find LSHM-120-02.5-L-DV-A-S-K-TR by Samtec Inc
To purchase the LSHM-120-02.5-L-DV-A-S-K-TR, one can refer to platforms like FindChips to view stock from various distributors including Samtec, Chip1Stop, Avnet Asia, Mouser Electronics, and more. It’s advisable to check current availability and pricing on FindChips to ensure you have the most recent information. For those seeking alternatives, the site also provides access to other Headers and Edge Type Connectors that may meet your needs.