Overview of LSHM-150-06.0-L-DV-A-S-K-TR by Samtec Inc.
The LSHM-150-06.0-L-DV-A-S-K-TR is a board stacking connector that features an innovative hermaphroditic design, accommodating 100 contacts organized in 2 rows. Its straight form factor and 0.02 inch pitch are tailored for surface-mount applications, ensuring a reliable connection in compact electronic designs. The insulator of the connector is black and complies with ROHS standards, making it a suitable choice for environmentally conscious applications. Additionally, this connector utilizes a razor beam system to facilitate secure mating, and is designed for general purpose applications.
This component has a body breadth of 0.196 inch, a depth of 0.293 inch, and a length of 1.169 inch, providing a compact footprint for versatile integration in electronic assemblies. The connector is rated for a maximum operating temperature of 125 °C and a minimum of -55 °C, making it suitable for a variety of operating conditions. Its contact finish during termination features matte tin with a nickel barrier, ensuring durability and reliability over time. Notably, the LSHM-150-06.0-L-DV-A-S-K-TR supports a rated current of 2 A, which can be critical for certain applications.
Industry Applications for LSHM-150-06.0-L-DV-A-S-K-TR
The versatility of the LSHM-150-06.0-L-DV-A-S-K-TR makes it potentially applicable across multiple industries. Here are several examples of possible use cases:
- Internet of Things (IoT): The compact and efficient design of this board stacking connector might find its way into IoT applications, such as smart home devices or connected wearables, where space is limited, and reliable connections are essential. Other related components might include sensors and microcontrollers that require a low-profile connector.
- Robotics and Drones: In the field of robotics and drones, the LSHM-150-06.0-L-DV-A-S-K-TR could be utilized in systems where robust connectivity is crucial for power and data lines. Its operational temperature range might also support various environmental conditions, enhancing the overall reliability of the system.
- Consumer Electronics: Many consumer electronics could potentially benefit from this hermaphroditic connector, which may be used in devices such as laptops or tablets. The connector’s space-efficient design and high contact density could contribute to minimizing the overall device footprint while maintaining performance.
- Smart Cities: As urban environments evolve, smart city technologies such as traffic management systems or environmental sensors may utilize this connector to facilitate communications within and between devices, ensuring the interoperability required for effective data sharing.
- Environmental Monitoring: Devices designed for monitoring environmental factors, such as air quality sensors or weather stations, might incorporate the LSHM-150-06.0-L-DV-A-S-K-TR because of its reliability in various temperatures and conditions, helping to ensure consistent operation in varying environments.
These potential industry applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About Samtec Inc.
Samtec Inc. is a manufacturer known for its comprehensive range of connector solutions, including a strong portfolio in the field of headers and edge type connectors. The LSHM-150-06.0-L-DV-A-S-K-TR represents one of their product offerings designed for board stacking applications, emphasizing their commitment to innovation and quality in connector technology. Similar parts manufactured by Samtec may include other mezzanine connectors or various header types that are designed for demanding environments, demonstrating versatility across applications.
Where to Find LSHM-150-06.0-L-DV-A-S-K-TR by Samtec Inc.
To purchase the LSHM-150-06.0-L-DV-A-S-K-TR, it is advisable to visit findchips.com. This platform provides access to various suppliers, and users can research stock levels and pricing for this specific part. Traditionally, this part has been available through distributors such as Samtec, DigiKey, and Mouser Electronics. However, current availability should be confirmed on findchips.com as stock levels may vary.