LSM115JE3/TR13 by Microchip Technology Inc

Overview of LSM115JE3/TR13 by Microchip Technology Inc.

The LSM115JE3/TR13 by Microchip Technology Inc. is a Schottky rectifier diode designed to offer efficient performance with low power loss. This component features a single diode phase and element configuration, with a maximum repetitive peak reverse voltage (V(RRM)) of 15 volts and an output current capability of up to 1 ampere. Packaged in a ROHS-compliant, DO-214BA package (also known as SMBJ), this 2-pin, silicon-based diode also boasts a small outline plastic/epoxy body which aids in its utility across various applications. Among its notable characteristics are its high resistance to moisture (Moisture Sensitivity Level 1) and its operational temperature range of -55 °C to 100 °C, which allows it to perform reliably in diverse environmental conditions.

Industry Applications for LSM115JE3/TR13

The LSM115JE3/TR13 might find application in multiple industries thanks to its versatile features. Here are some potential industry applications:

  • Internet of Things (IoT): Considering its capability for efficient power management and low power loss, LSM115JE3/TR13 could potentially be used in IoT devices, which require efficient power usage to extend battery life while maintaining consistent performance.
  • Robotics and Drones: For drones and robotic systems, the ability to manage power efficiently and operate in a range of environmental conditions is crucial. The robust moisture sensitivity and operational temperature range might make the LSM115JE3/TR13 suitable for use in power regulation modules within these applications.
  • Transportation and Logistics: Transportation systems, which often involve exposure to varying temperatures and conditions, could benefit from the use of components like LSM115JE3/TR13 in their power supply units, especially given its performance stability across a wide temperature spectrum.

Note: The above applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is prominent in the semiconductor industry, providing microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Looking specifically at Rectifier Diodes, Microchip Technology Inc. is known for producing reliable products like LSM115JE3/TR13. Their diodes are typically designed to ensure lower power loss and greater efficiency, which is evident in devices such as the LSM115JE3/TR13. This part, like many others from Microchip, features robust packaging and performance specifications that suit a wide array of applications from industrial to consumer electronics.

Where to Find LSM115JE3/TR13 by Microchip Technology Inc.

For sourcing the LSM115JE3/TR13, potential buyers can start their search on the findchips.com platform. Thanks to our extensive database, users can quickly access current stock levels and pricing from various distributors. Previously, this part has been available at Master Electronics, LCSC, Mouser Electronics, and DigiKey, among others. To review alternatives or potentially available options, utilizing our in-site filtering tools specifically for Rectifier Diodes can help locate both LSM115JE3/TR13 and similar products from Microchip Technology Inc. or other manufacturers.

Compare pricing for LSM115JE3/TR13 and other Rectifier Diodes / Diodes at findchips.com