LSM6DS3HTR by STMicroelectronics

Overview of LSM6DS3HTR by STMicroelectronics

The LSM6DS3HTR is an iNEMO 6 degrees of freedom (DoF) inertial measurement unit (IMU) enhanced for Optical Image Stabilization (OIS) and Electronic Image Stabilization (EIS) applications. This MEMS module amalgamates a 3-axis gyroscope and a 3-axis accelerometer in one package. Manufactured by STMicroelectronics, this component is encapsulated in a low-profile, 14-pin LGA (Land Grid Array) package that measures just 3 mm in length, 2.5 mm in width, and has a height of 0.86 mm. The LSM6DS3HTR operates over a supply voltage range from 1.71V to 3.6V and can sense acceleration in ranges of ±2g, ±4g, ±8g, and ±16g, qualifying it as extremely versatile for demanding motion sensing requirements.

This device is constructed using CMOS technology and adheres to industrial grade specifications, allowing it to operate in extreme temperatures ranging from -40°C to 85°C. The LSM6DS3HTR, being RoHS compliant and REACH compliant, aligns with the latest environmental standards, making it suitable for global deployment in electronics where hazardous substances are regulated. Despite its status as obsolete in its life cycle, it remains a sought-after component due to its robust performance and reliability in various applications.

Industry Applications for LSM6DS3HTR

The LSM6DS3HTR’s advanced IMU features could potentially serve a multitude of industries. Due to its capability to provide precise momentum detection and stabilization features, it can be instrumental in enhancing the performance and functionality of devices across various fields. Here are some illustrative applications:

  • Consumer Electronics: In smartphones and tablets, the LSM6DS3HTR might be used to enhance camera image stability and improve user interface interactions through orientation and motion sensing.
  • Automotive: Vehicles could benefit from this sensor for features such as collision detection, vehicle dynamic control, and enhanced GPS navigation.
  • Retail: It might find applications in handheld scanners and smart shopping carts, where immediate response to movement is required.
  • Healthcare: Wearable health monitors potentially utilize this IMU to track patient movement or diagnose conditions based on motion analysis.
  • Drones and Robotics: The high accuracy and stabilization features offered by LSM6DS3HTR would be essential in the precise control and balance of aerial drones or robotic arms.

It is imperative for engineering and design teams to thoroughly analyze and verify the LSM6DS3HTR against the industry standards and specific requirements of their intended applications. This exploration is necessary to ensure the IMU’s integration will meet performance expectations and regulatory compliance.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. The company has a significant presence in the realm of signal circuits, including Other Signal Circuits, which is exemplified by their LSM6DS3HTR IMU module. The company’s commitment to technological innovation is evident in its broad range of MEMS and sensors, distinguishing them in fields involving complex signal processing and circuitry.

Innovation at STMicroelectronics is driven by a relentless quest for a smarter, greener world, consistent with their development of products under stringent environmental standards. The LSM6DS3HTR alongside its sister components in the MEMs and Sensor lineup stands as a testament to this commitment, providing cutting-edge solutions for fast-evolving technological needs.

Where to Find LSM6DS3HTR by STMicroelectronics

To obtain LSM6DS3HTR, shoppers should explore findchips.com. Our platform aids in researching current inventory levels and pricing options across several distributors. Although historically accessible through suppliers like Win Source Electronics, Quest Components, Bristol Electronics, and Newark, availability can fluctuate. Further alternatives might be found by browsing the Other Signal Circuits to discover additional parts offered by STMicroelectronics or various manufacturers.

Compare pricing for LSM6DS3HTR and other Other Signal Circuits at findchips.com