Overview of LSM6DSV16XTR by STMicroelectronics
The LSM6DSV16XTR by STMicroelectronics is a highly sophisticated and versatile component known as the iNEMO 3D accelerometer and 3D gyroscope. This inertial module is designed to be always-on and incorporates an embedded machine learning core and a Qvar electrostatic sensor. It operates with a maximum supply voltage of 3.6V and is packaged in a low-profile, surface-mount device formatted in an LGA-14 package.
With its advanced features, the LSM6DSV16XTR serves as a critical device in applications requiring precise motion sensing and context awareness due to its integrated machine learning capabilities which enable intelligent decision-making by the module itself. Key attributes of this component include a wide operating temperature range from -40 °C to 85 °C, digital voltage output in the range of 0.2V to 1.6V, and a mounting style designed for surface mount technology. Additionally, the module adheres to current environmental standards, being RoHS and REACH compliant.
Noteworthy is the part’s accuracy which caps at 3%, suitable for various precise applications. The part sustains its functionality within the extremes of its operating temperature and voltage supply range, which is especially critical for robust applications in varying environments.
Industry Applications for LSM6DSV16XTR
The versatility of the LSM6DSV16XTR enables its potential usage across a variety of sectors. Here are some key industries where this module could be advantageous:
- Consumer Electronics: Products such as smartphones, gaming controllers, and wearables might utilize this sensor to enhance user interaction through advanced motion detection and contextual awareness. The embedded machine learning core could allow these devices to learn from user movements and improve their functionality over time.
- Internet of Things (IoT): Devices in smart homes or industrial IoT setups could potentially embed this sensor to interpret their environments better, adjusting operations autonomously for optimized energy management and operational efficiency.
- Robotics and Drones: The sensor could be a core component for drones and robotics, where precision movement and stability are crucial. The accelerometer and gyroscope measurements can allow these machines to perform tasks with greater accuracy and maintain stability in varied operational conditions.
Note that these potential industry applications are conceptual and require careful assessment and validation by engineering and design teams to ensure compliance with specific industry standards and suitability for particular applications.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. ST’s products are found everywhere today, and together with Other Sensors/Transducers, they provide a broad spectrum of solutions for complex technology challenges.
In relation to sensors and transducers, STMicroelectronics not only manufactures the LSM6DSV16XTR but also offers a wide range of similarly sophisticated components that cater to diverse market needs. These components are pivotal in the advancement of ubiquitous sensing technologies where accurate, responsive, and energy-efficient sensors are increasingly crucial.
Where to Find LSM6DSV16XTR by STMicroelectronics
Those interested in purchasing the LSM6DSV16XTR should consider using the comprehensive search tool on findchips.com. By entering the part number, individuals can check real-time availability and pricing from various distributors. Historically, this part has been available at distributors such as EBV Elektronik, Avnet Silica, Future Electronics, and DigiKey. However, current stock levels and pricing can be verified best through the website.
For those seeking alternatives or additional parts from the category of Other Sensors/Transducers, findchips.com provides a robust search tool that allows for comparison among various options offered by STMicroelectronics and other manufacturers. This resource is invaluable for procurement professionals and engineers when sourcing electronic components.