Overview of LT1074CT#06PBF by Analog Devices Inc.
The LT1074CT#06PBF is classified under the Switching Regulator or Controllers subcategory of Power Circuits. It is a step-down switching regulator capable of handling an output current up to 8.5 A. Housed in a TO-220-5 package, this component enables efficient voltage regulation with an adjustable output through pulse width modulation control techniques.
The part is designed by Analog Devices, a leader in semiconductor design and manufacturing, well-known for its robust portfolio of power management solutions. This specific model accepts an input voltage ranging from 7.3V to 60V, making it versatile for various applications requiring different voltage inputs. The operating temperature range of the device is from -40°C to 85°C, accommodating a wide spectrum of environmental conditions. With its maximum switching frequency of 125 kHz, it can effectively perform in applications where efficiency and space are crucial.
Industry Applications for LT1074CT#06PBF
The LT1074CT#06PBF has potential use in a number of fields requiring robust power management and specific environmental tolerances. Note that these potential applications are conceptual and should be further analyzed and verified by relevant engineering teams:
- Energy and Power Systems: This switching regulator could potentially be used in power distribution systems where adjustable output is necessary. Its ability to handle high input voltage up to 60V might be suitable for equipment used in substations.
- Transportation and Logistics: The robust operating temperature range makes this part a possible candidate for use in transportation systems, possibly within the control units of freight or public transit systems that need consistent performance under variable climate conditions.
- Renewable Energy: In solar power systems or other renewable energy applications, the LT1074CT#06PBF could be used to regulate and convert voltages from renewable sources efficiently, ensuring optimal performance and longevity of the energy systems.
These applications emphasize the part’s flexibility and capability across various demanding fields. However, each potential application requires detailed component analysis and system-level integration testing.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive range of innovative electronic components, particularly in power management technology. Within the realm of Switching Regulator or Controllers, Analog Devices showcases a strong lineage of products designed for various applications, including the LT1074CT#06PBF. The company’s focus on integrating advanced technology into their power circuits helps users achieve more reliable and efficient electronic designs. Analog Devices ensures that their components, such as the LT1074CT#06PBF, meet stringent quality standards, underpinning their utility in high-performance settings.
Where to Find LT1074CT#06PBF by Analog Devices Inc
To procure the LT1074CT#06PBF, potential buyers should consider visiting findchips.com. It is advisable to regularly check the availability and pricing as these may vary. Historically, distributors such as Richardson RFPD, Analog Devices Inc direct sales, Mouser Electronics, DigiKey, and Newark have stocked this part. By using the link for Switching Regulator or Controllers, customers can also explore alternative parts from Analog Devices or other manufacturers that may suit their specific requirements.