Overview of LT1074CT#PBF by Analog Devices Inc.
The LT1074CT#PBF is a versatile step-down switching regulator designed to manage power efficiently across a variety of applications. Manufactured by Analog Devices Inc., the component facilitates DC/DC conversions in configurations such as boost and buck, which makes it suitable for diverse electronic configurations. Operating at a switching frequency of up to 100 kHz and capable of withstanding temperatures up to 70°C, this regulator is housed in a TO220-5 package, noted for its robustness and ease of integration into larger systems.
The LT1074CT#PBF supports an adjustable output voltage ranging from 2.5 to 50V, handling a maximum output current of 8.5 A. Its input voltage ranges from 8V to 60V, making it highly adaptable for various power supply requirements. This component employs current-mode control and utilizes pulse width modulation (PWM) for efficient control of the power output. The device’s package is a lead-free, plastic TO-220 with 5 pins, making it conducive for use in environmentally sensitive applications despite its non-compliance with the REACH code.
Industry Applications for LT1074CT#PBF
The LT1074CT#PBF features a configuration and specification set that could potentially make it suitable for several industrial applications. Each potential use case listed here presupposes a detailed analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Telecommunications: Due to its robust input voltage range and high output current capability, the LT1074CT#PBF might be used in powering telecommunications infrastructure where variable voltage levels and high power are commonly required.
- Industrial Automation: This switching regulator could potentially manage the variable power supply needs of automated machinery and sensors which require reliable, adjustable output voltages for optimal operation.
- Consumer Electronics: In consumer electronics, where efficient power management and compact sizing are crucial, the LT1074CT#PBF might be used to supply power to devices such as gaming consoles, PCs, and TVs.
- Aerospace and Defense: Although not specifically qualified for military use, its features might still find application in commercial aerospace components, particularly in systems requiring high power with adjustable output settings.
Please note that these potential industry applications are purely illustrative – practical application always depends on further contextual engineering evaluations and verifications.
About Analog Devices Inc.
Analog Devices Inc. is a pioneering technology firm that specializes in the design and manufacture of analog, mixed-signal, and DSP integrated circuits. In the specific arena of Switching Regulator or Controllers, Analog Devices offers a wide array of products, among which the LT1074CT#PBF is a noteworthy example. Known for their innovation in developing robust components that perform reliably in the most demanding conditions, Analog Devices supports the electronics industry with developments that underpin advanced processing equipment, automotive systems, and a host of consumer electronics. The LT1074CT#PBF, along with Analog’s other products in this category, demonstrates their commitment to high performance and adaptability to challenging electrical requirements.
Where to Find LT1074CT#PBF by Analog Devices Inc
Prospective buyers can research the availability of the LT1074CT#PBF on findchips.com. This platform provides a comprehensive view of stock levels, pricing, and specifications from various distributors. Historically, suppliers such as Chip1Stop, Richardson RFPD, TME, Analog Devices Inc direct, Mouser Electronics, DigiKey, and Farnell have stocked this part, but to verify current availability and prices, checking findchips.com regularly is recommended.